Power Circuits
LM4140CCM-2.0/NOPB
Description: 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70

Overview of LM4140CCM-2.0/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM4140CCM-2.0/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM4140CCM-2.0/NOPB-ND
DigiKey IC VREF SERIES 0.1% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 203
In Stock
  • 1 $4.2100
  • 10 $3.0770
  • 95 $2.4892
  • 190 $2.3711
  • 285 $2.3119
  • 570 $2.2252
  • 1,045 $2.1620
  • 2,565 $2.0860
$2.0860 / $4.2100 Buy Now
DISTI # 926-LM4140CCM20NOPB
Mouser Electronics Voltage References 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 RoHS: Compliant 693
  • 1 $3.8400
  • 10 $3.3100
  • 95 $2.7500
  • 285 $2.5000
  • 570 $2.1100
  • 1,045 $2.0000
  • 2,565 $1.9200
$1.9200 / $3.8400 Buy Now
Quest Components THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.048V, PDSO8 48
  • 1 $3.1800
  • 4 $2.1200
  • 13 $1.5900
$1.5900 / $3.1800 Buy Now
Rochester Electronics LM4140 Precision Micropower Low Dropout Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 4075
  • 1 $1.8900
  • 25 $1.8500
  • 100 $1.7800
  • 500 $1.7000
  • 1,000 $1.6100
$1.6100 / $1.8900 Buy Now
DISTI # LM4140CCM-2.0/NOPB
TME IC: voltage reference source, 2.048V, ±0.1%, SO8, tube, 40mA Min Qty: 1 0
  • 1 $3.5700
  • 5 $3.2100
  • 25 $2.8400
  • 95 $2.5500
$2.5500 / $3.5700 RFQ

CAD Models for LM4140CCM-2.0/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4140CCM-2.0/NOPB by Texas Instruments

LM4140CCM-2.0/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
Input Voltage-Max
5.5 V
Input Voltage-Min
1.8 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
2.05 V
Output Voltage-Min
2.046 V
Output Voltage-Nom
2.048 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.248 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temp Coef of Voltage-Max
10 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.1%
Width
3.9 mm
Want to compare parts?
  1. LM4140CCM-2.0/NOPB
    Texas Instruments
    0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70
    VS

Alternate Parts for LM4140CCM-2.0/NOPB

This table gives cross-reference parts and alternative options found for LM4140CCM-2.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4140CCM-2.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4140CCM-2.0/NOPB IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO8, SOIC-8, Voltage Reference National Semiconductor Corporation LM4140CCM-2.0/NOPB vs LM4140CCM-2.0/NOPB
LM4140ACM-2.0 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO8, SOIC-8, Voltage Reference National Semiconductor Corporation LM4140CCM-2.0/NOPB vs LM4140ACM-2.0
LM4140CCM-2.0 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO8, SOIC-8, Voltage Reference National Semiconductor Corporation LM4140CCM-2.0/NOPB vs LM4140CCM-2.0
LM4140ACM-2.0/NOPB IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO8, SOIC-8, Voltage Reference National Semiconductor Corporation LM4140CCM-2.0/NOPB vs LM4140ACM-2.0/NOPB
LM4140ACM-2.0 Precision Micropower Low Dropout Voltage Reference 8-SOIC 0 to 70 Texas Instruments LM4140CCM-2.0/NOPB vs LM4140ACM-2.0
LM4140ACMX-2.0 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO8, SOIC-8 Texas Instruments LM4140CCM-2.0/NOPB vs LM4140ACMX-2.0
LM4140ACMX-2.0/NOPB IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO8, SOIC-8, Voltage Reference Texas Instruments LM4140CCM-2.0/NOPB vs LM4140ACMX-2.0/NOPB
LM4140ACM-2.0/NOPB 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 Texas Instruments LM4140CCM-2.0/NOPB vs LM4140ACM-2.0/NOPB
LM4140BCM-2.0/NOPB IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO8, SOIC-8, Voltage Reference National Semiconductor Corporation LM4140CCM-2.0/NOPB vs LM4140BCM-2.0/NOPB
LM4140CCM-2.0 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO8, SOIC-8 Texas Instruments LM4140CCM-2.0/NOPB vs LM4140CCM-2.0
Part Number Description Manufacturer Compare
LM4140CCM-2.0 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO8, SOIC-8 Texas Instruments LM4140CCM-2.0/NOPB vs LM4140CCM-2.0
LM4140ACMX-2.0 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO8, SOIC-8 Texas Instruments LM4140CCM-2.0/NOPB vs LM4140ACMX-2.0
LM4140ACM-2.0/NOPB 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 Texas Instruments LM4140CCM-2.0/NOPB vs LM4140ACM-2.0/NOPB
LM4140ACM-2.0 Precision Micropower Low Dropout Voltage Reference 8-SOIC 0 to 70 Texas Instruments LM4140CCM-2.0/NOPB vs LM4140ACM-2.0

Related Parts for LM4140CCM-2.0/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4140CCM-2.0/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4140CCM-2.0/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4140CCM-2.0/NOPB would you like to use for your alert(s)?
  • Please alert me when LM4140CCM-2.0/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4140CCM-2.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4140CCM-2.0/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4140CCM-2.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4140CCM-2.0/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4140CCM-2.0/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: