-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4140ACM-1.2/NOPB-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
994 In Stock |
|
$2.6087 / $5.2000 | Buy Now |
DISTI #
926-LM4140ACM12NOPB
|
Mouser Electronics | Voltage References Prec MicroPwr LDO Vtg Ref RoHS: Compliant | 969 |
|
$2.5700 / $5.2000 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Ameya Holding Limited | LM4140ACM-1.2/NOPB 电压参考, 额定电压1.25V, 0.1%精确度, 8mA, 5.6 V输入, 8针 SOIC封装 | 4500 |
|
RFQ | |
|
Perfect Parts Corporation | 776 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4140ACM-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4140ACM-1.2/NOPB
Texas Instruments
0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.2513 V | |
Output Voltage-Min | 1.2488 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM4140ACM-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4140ACM-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4140CCM-1.2 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140ACM-1.2/NOPB vs LM4140CCM-1.2 |
LM4140ACM-1.2 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140ACM-1.2/NOPB vs LM4140ACM-1.2 |
LM4140BCM-1.2/NOPB | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140ACM-1.2/NOPB vs LM4140BCM-1.2/NOPB |
LM4140ACMX-1.2/NOPB | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25V, PDSO8, SOIC-8 | Texas Instruments | LM4140ACM-1.2/NOPB vs LM4140ACMX-1.2/NOPB |
LM4140CCMX-1.2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25V, PDSO8, SOIC-8 | Texas Instruments | LM4140ACM-1.2/NOPB vs LM4140CCMX-1.2 |
LM4140BCM-1.2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25V, PDSO8, SOIC-8 | Texas Instruments | LM4140ACM-1.2/NOPB vs LM4140BCM-1.2 |
LM4140CCMX-1.2/NOPB | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140ACM-1.2/NOPB vs LM4140CCMX-1.2/NOPB |
LM4140BCM-1.2/NOPB | 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 | Texas Instruments | LM4140ACM-1.2/NOPB vs LM4140BCM-1.2/NOPB |
LM4140CCM-1.2/NOPB | 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 | Texas Instruments | LM4140ACM-1.2/NOPB vs LM4140CCM-1.2/NOPB |
LM4140CCM-1.2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25V, PDSO8, SOIC-8 | Texas Instruments | LM4140ACM-1.2/NOPB vs LM4140CCM-1.2 |