Part Details for LM4136J/883 by National Semiconductor Corporation
Overview of LM4136J/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4136J/883
LM4136J/883 CAD Models
LM4136J/883 Part Data Attributes
|
LM4136J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4136J/883
National Semiconductor Corporation
IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 3 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 20000 | |
Width | 7.62 mm |
Alternate Parts for LM4136J/883
This table gives cross-reference parts and alternative options found for LM4136J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4136J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC4136M | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14, SOIC-14 | Rochester Electronics LLC | LM4136J/883 vs RC4136M |
RM4136D/883B | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | LM4136J/883 vs RM4136D/883B |
OP09FP | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDIP14, MINI, PLASTIC, DIP-14 | Precision Monolithics Inc | LM4136J/883 vs OP09FP |
OP09FP | IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | Analog Devices Inc | LM4136J/883 vs OP09FP |
RM4136D/883 | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | LM4136J/883 vs RM4136D/883 |
RV4136N | Operational Amplifier, 4 Func, 7500uV Offset-Max, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | LM4136J/883 vs RV4136N |
RM4136D/883B | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14, | Raytheon Semiconductor | LM4136J/883 vs RM4136D/883B |
LM4136CN | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM4136J/883 vs LM4136CN |
RM4136D | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14, | Raytheon Semiconductor | LM4136J/883 vs RM4136D |
RM4136JB | QUAD OP-AMP, 6000uV OFFSET-MAX, 3.5MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM4136J/883 vs RM4136JB |