Datasheets
RM4136D/883B by:

Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14,

Part Details for RM4136D/883B by Raytheon Semiconductor

Overview of RM4136D/883B by Raytheon Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for RM4136D/883B

RM4136D/883B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RM4136D/883B Part Data Attributes

RM4136D/883B Raytheon Semiconductor
Buy Now Datasheet
Compare Parts:
RM4136D/883B Raytheon Semiconductor Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR
Package Description DIP, DIP14,.3
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Nom 1.5 V/us
Supply Current-Max 26.7 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 3000
Voltage Gain-Min 50000

Alternate Parts for RM4136D/883B

This table gives cross-reference parts and alternative options found for RM4136D/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM4136D/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RM4136JB QUAD OP-AMP, 6000uV OFFSET-MAX, 3.5MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 Texas Instruments RM4136D/883B vs RM4136JB
UA4136DMQB Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14, DIP-14 Fairchild Semiconductor Corporation RM4136D/883B vs UA4136DMQB
RM4136D/883B Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation RM4136D/883B vs RM4136D/883B
Part Number Description Manufacturer Compare
RC4136M Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14, SOIC-14 Rochester Electronics LLC RM4136D/883B vs RC4136M
RM4136D/883B Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation RM4136D/883B vs RM4136D/883B
OP09FP Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDIP14, MINI, PLASTIC, DIP-14 Precision Monolithics Inc RM4136D/883B vs OP09FP
OP09FP IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier Analog Devices Inc RM4136D/883B vs OP09FP
RM4136D/883 Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation RM4136D/883B vs RM4136D/883
RV4136N Operational Amplifier, 4 Func, 7500uV Offset-Max, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation RM4136D/883B vs RV4136N
LM4136CN IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier National Semiconductor Corporation RM4136D/883B vs LM4136CN
RM4136D Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14, Raytheon Semiconductor RM4136D/883B vs RM4136D
RM4136JB QUAD OP-AMP, 6000uV OFFSET-MAX, 3.5MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 Texas Instruments RM4136D/883B vs RM4136JB
RV4136N Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 Raytheon Semiconductor RM4136D/883B vs RV4136N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM4136D/883B by Raytheon Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM4136D/883B by Raytheon Semiconductor

  • Please alert me when RM4136D/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RM4136D/883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM4136D/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RM4136D/883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM4136D/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM4136D/883B by Raytheon Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: