Power Circuits
LM4120AIM5-3.0/NOPB
Description: 1.2-V & adjustable, 0.2% 50-ppm/°C drift precision series voltage reference with enable pin 5-SOT-23 -40 to 85

Overview of LM4120AIM5-3.0/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM4120AIM5-3.0/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH6355
Newark Volt Ref, Shunt, 3V, Sot-23-5, Voltage Reference Type:Series - Fixed, Product Range:-, Reference Voltage:3V, Initial Accuracy:0.2%, Temperature Coefficient:± 14Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Pins:5Pins, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS LM4120AIM5-3.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 41K5427
Newark Voltage Ref, Series, 3V, Sot-23-5, Voltage Reference Type:Series - Fixed, Product Range:Lm4120 Series, Reference Voltage:3V, Initial Accuracy:0.2%, Temperature Coefficient:± 14Ppm/°C, Voltage Reference Case Style:Sot-23 Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4120AIM5-3.0/NOPB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $1.8500
$1.8500 Buy Now
DISTI # V72:2272_07276286
Arrow Electronics V-Ref Precision 3V 5mA Automotive 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2237 Container: Cut Strips Americas - 3
  • 1 $1.3380
$1.3380 Buy Now
DISTI # C1S746202768338
Chip1Stop V-Ref Precision 3V 5mA 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 3
  • 1 $2.1200
$2.1200 Buy Now

CAD Models for LM4120AIM5-3.0/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4120AIM5-3.0/NOPB by Texas Instruments

LM4120AIM5-3.0/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
Input Voltage-Max
12 V
Input Voltage-Min
2 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.006 V
Output Voltage-Min
2.994 V
Output Voltage-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.22 mm
Supply Current-Max (Isup)
0.275 mA
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.2%
Width
1.6 mm
Want to compare parts?
  1. LM4120AIM5-3.0/NOPB
    Texas Instruments
    1.2-V & adjustable, 0.2% 50-ppm/°C drift precision series voltage reference with enable pin 5-SOT-23 -40 to 85
    VS

Alternate Parts for LM4120AIM5-3.0/NOPB

This table gives cross-reference parts and alternative options found for LM4120AIM5-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4120AIM5-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4128DQ1MFX3.0 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO5, SOT-23, 5 PIN Texas Instruments LM4120AIM5-3.0/NOPB vs LM4128DQ1MFX3.0
LM4128DQ1MF3.0 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO5, SOT-23, 5 PIN Texas Instruments LM4120AIM5-3.0/NOPB vs LM4128DQ1MF3.0
MAX6037BAUK30-T Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products LM4120AIM5-3.0/NOPB vs MAX6037BAUK30-T
LM4120IM5-3.0 1.2-V & adjustable, 0.2% 50-ppm/°C drift precision series voltage reference with enable pin 5-SOT-23 -40 to 85 Texas Instruments LM4120AIM5-3.0/NOPB vs LM4120IM5-3.0
LM4120IM5-3.0/NOPB 1.2-V & adjustable, 0.2% 50-ppm/°C drift precision series voltage reference with enable pin 5-SOT-23 -40 to 85 Texas Instruments LM4120AIM5-3.0/NOPB vs LM4120IM5-3.0/NOPB
LM4120AIM5-3.0 1.2-V & adjustable, 0.2% 50-ppm/°C drift precision series voltage reference with enable pin 5-SOT-23 -40 to 85 Texas Instruments LM4120AIM5-3.0/NOPB vs LM4120AIM5-3.0
LM4120AIM5X-3.0 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO5, SOT-23, 5 PIN Texas Instruments LM4120AIM5-3.0/NOPB vs LM4120AIM5X-3.0
LM4128AQ1MFX3.0 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO5, SOT-23, 5 PIN Texas Instruments LM4120AIM5-3.0/NOPB vs LM4128AQ1MFX3.0
MAX6037CAUK30+T Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products LM4120AIM5-3.0/NOPB vs MAX6037CAUK30+T
MAX6037AAUK30+T Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products LM4120AIM5-3.0/NOPB vs MAX6037AAUK30+T
Part Number Description Manufacturer Compare
LM4120IM5-3.0/NOPB 1.2-V & adjustable, 0.2% 50-ppm/°C drift precision series voltage reference with enable pin 5-SOT-23 -40 to 85 Texas Instruments LM4120AIM5-3.0/NOPB vs LM4120IM5-3.0/NOPB
LM4120AIM5-3.0 1.2-V & adjustable, 0.2% 50-ppm/°C drift precision series voltage reference with enable pin 5-SOT-23 -40 to 85 Texas Instruments LM4120AIM5-3.0/NOPB vs LM4120AIM5-3.0
LM4120AIM5X-3.0/NOPB 1.2-V & adjustable, 0.2% 50-ppm/°C drift precision series voltage reference with enable pin 5-SOT-23 -40 to 85 Texas Instruments LM4120AIM5-3.0/NOPB vs LM4120AIM5X-3.0/NOPB
LM4128BMFX-3.0 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO5, SOT-23, 5 PIN Texas Instruments LM4120AIM5-3.0/NOPB vs LM4128BMFX-3.0
LM4120IM5-3.0 1.2-V & adjustable, 0.2% 50-ppm/°C drift precision series voltage reference with enable pin 5-SOT-23 -40 to 85 Texas Instruments LM4120AIM5-3.0/NOPB vs LM4120IM5-3.0
LM4128DQ1MF3.0 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO5, SOT-23, 5 PIN Texas Instruments LM4120AIM5-3.0/NOPB vs LM4128DQ1MF3.0
LM4128DQ1MFX3.0 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO5, SOT-23, 5 PIN Texas Instruments LM4120AIM5-3.0/NOPB vs LM4128DQ1MFX3.0
LM4120IM5X-3.0 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO5, SOT-23, 5 PIN Texas Instruments LM4120AIM5-3.0/NOPB vs LM4120IM5X-3.0
LM4128BQ1MF3.0 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO5, SOT-23, 5 PIN Texas Instruments LM4120AIM5-3.0/NOPB vs LM4128BQ1MF3.0
LM4128AMFX-3.0 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO5, SOT-23, 5 PIN Texas Instruments LM4120AIM5-3.0/NOPB vs LM4128AMFX-3.0

Related Parts for LM4120AIM5-3.0/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4120AIM5-3.0/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4120AIM5-3.0/NOPB by Texas Instruments

  • Please alert me when LM4120AIM5-3.0/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4120AIM5-3.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4120AIM5-3.0/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4120AIM5-3.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4120AIM5-3.0/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4120AIM5-3.0/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: