-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2-V & adjustable, 0.2% 50-ppm/°C drift precision series voltage reference with enable pin 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4120AIM5-1.8/NOPBCT-ND
|
DigiKey | IC VREF SERIES 0.2% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$1.3406 / $2.7200 | Buy Now |
|
Ameya Holding Limited | LM4120AIM5-1.8/NOPB 电压参考, 额定电压1.8V, 0.2%精确度, 5mA, 14 V输入, 5针 SOT-23封装 | 40317 |
|
RFQ | |
DISTI #
C1S746200335260
|
Chip1Stop | V-Ref Precision 1.8V 5mA 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4120AIM5-1.8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4120AIM5-1.8/NOPB
Texas Instruments
1.2-V & adjustable, 0.2% 50-ppm/°C drift precision series voltage reference with enable pin 5-SOT-23 -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.804 V | |
Output Voltage-Min | 1.796 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.275 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM4120AIM5-1.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4120AIM5-1.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4120AIM5-1.8 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.8 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | LM4120AIM5-1.8/NOPB vs LM4120AIM5-1.8 |
LM4120IM5X-1.8 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.8 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | LM4120AIM5-1.8/NOPB vs LM4120IM5X-1.8 |
LM4120AIM5X-1.8/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.8 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | LM4120AIM5-1.8/NOPB vs LM4120AIM5X-1.8/NOPB |
LM4120AIM5X-1.8 | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.8V, PDSO5, SOT-23, 5 PIN | LM4120AIM5-1.8/NOPB vs LM4120AIM5X-1.8 |
LM4120IM5-1.8 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.8 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | LM4120AIM5-1.8/NOPB vs LM4120IM5-1.8 |
LM4120AIM5-1.8/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.8 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | LM4120AIM5-1.8/NOPB vs LM4120AIM5-1.8/NOPB |