There are no models available for this part yet.
Overview of LM4051BIM3-ADJ/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LM4051BIM3-ADJ/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 26 |
|
RFQ | ||||
Rochester Electronics | LM4051-N Precision Micropower Shunt Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 14000 |
|
$0.8863 / $1.0400 | Buy Now |
CAD Models for LM4051BIM3-ADJ/NOPB by National Semiconductor Corporation
Part Data Attributes for LM4051BIM3-ADJ/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUT VOLTAGE CAN BE ADJUSTED TO ANY VALUE IN THE RANGE OF 1.24V THROUGH 10V
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
1.2184 V
|
Output Voltage-Min
|
1.2056 V
|
Output Voltage-Nom
|
1.212 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.12 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
50 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.2%
|
Width
|
1.3 mm
|
Alternate Parts for LM4051BIM3-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM4051BIM3-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4051BIM3-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4051BIM3X-ADJ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4051BIM3-ADJ/NOPB vs LM4051BIM3X-ADJ |
LM4051CIM3-ADJ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4051BIM3-ADJ/NOPB vs LM4051CIM3-ADJ/NOPB |
LM4051CIM3X-ADJ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4051BIM3-ADJ/NOPB vs LM4051CIM3X-ADJ |
LM4051CIM3-ADJ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4051BIM3-ADJ/NOPB vs LM4051CIM3-ADJ |
LM4051CIM3X-ADJ/NOPB | Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4051BIM3-ADJ/NOPB vs LM4051CIM3X-ADJ/NOPB |
LM4051AIM3X-ADJ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4051BIM3-ADJ/NOPB vs LM4051AIM3X-ADJ |
LM4051BIM3X-ADJ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4051BIM3-ADJ/NOPB vs LM4051BIM3X-ADJ |
LM4051AIM3-ADJ | Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4051BIM3-ADJ/NOPB vs LM4051AIM3-ADJ |
LM4051AIM3X-ADJ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4051BIM3-ADJ/NOPB vs LM4051AIM3X-ADJ/NOPB |
LM4051BEM3X-ADJ/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, SMT-3 | Texas Instruments | LM4051BIM3-ADJ/NOPB vs LM4051BEM3X-ADJ/NOPB |
Related Parts for LM4051BIM3-ADJ/NOPB
-
LM385M3-1.2/NOPBVoltage References
-
ATMEGA1281V-8AUMicrocontrollers
-
OPA140AIDOperational Amplifiers
-
AD7819YRUZAnalog to Digital Converters
-
LMZ21701SILTSwitching Regulator or Controllers
-
SN65LVDS116DGGLine Driver or Receivers
-
LM340SX-5.0/NOPBLinear Regulator ICs
-
SI7220DN-T1-GE3Power Field-Effect Transistors
-
NC7WZ14P6XGates