Part Details for LM4051BIM3-1.2/NOPB by Texas Instruments
Overview of LM4051BIM3-1.2/NOPB by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM4051BIM3-1.2/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4051BIM3-1.2/NOPBCT-ND
|
DigiKey | IC VREF SHUNT 0.2% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3914 In Stock |
|
$0.9560 / $1.9700 | Buy Now |
DISTI #
926-LM4051BIM312NOPB
|
Mouser Electronics | Voltage References Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 RoHS: Compliant | 2688 |
|
$0.9880 / $1.8000 | Buy Now |
DISTI #
J56:1989_00058101
|
Arrow Electronics | V-Ref Precision 1.225V 12mA Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 1907 | Europe - 6000 |
|
$0.9169 | Buy Now |
DISTI #
V72:2272_07276269
|
Arrow Electronics | V-Ref Precision 1.225V 12mA Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1907 Container: Cut Strips | Americas - 1750 |
|
$0.9169 / $1.7767 | Buy Now |
DISTI #
77298965
|
Verical | V-Ref Precision 1.225V 12mA Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1907 | Americas - 1750 |
|
$0.9169 | Buy Now |
|
Rochester Electronics | LM4051-N Precision Micropower Shunt Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 572112 |
|
$0.8863 / $1.0400 | Buy Now |
|
Ameya Holding Limited | LM4051BIM3-1.2/NOPB 电压参考, 额定电压1.225V, ±0.2%精确度, 12mA, 3针 SOT-23封装 | 25558 |
|
RFQ | |
DISTI #
C1S746200335206
|
Chip1Stop | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$1.1300 | Buy Now |
Part Details for LM4051BIM3-1.2/NOPB
LM4051BIM3-1.2/NOPB CAD Models
LM4051BIM3-1.2/NOPB Part Data Attributes
|
LM4051BIM3-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4051BIM3-1.2/NOPB
Texas Instruments
Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2314 V | |
Output Voltage-Min | 1.2186 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |
Alternate Parts for LM4051BIM3-1.2/NOPB
This table gives cross-reference parts and alternative options found for LM4051BIM3-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4051BIM3-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4051CIM3X-1.2/NOPB | Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4051BIM3-1.2/NOPB vs LM4051CIM3X-1.2/NOPB |
LM4051CIM3-1.2 | Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4051BIM3-1.2/NOPB vs LM4051CIM3-1.2 |
LM4051CIM3X-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4051BIM3-1.2/NOPB vs LM4051CIM3X-1.2 |
LM4051AIM3X-1.2/NOPB | Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4051BIM3-1.2/NOPB vs LM4051AIM3X-1.2/NOPB |
LM4051AIM3-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4051BIM3-1.2/NOPB vs LM4051AIM3-1.2/NOPB |
LM4051AIM3-1.2+T | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | LM4051BIM3-1.2/NOPB vs LM4051AIM3-1.2+T |
LM4051AEM3-1.2+ | 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM4051BIM3-1.2/NOPB vs LM4051AEM3-1.2+ |
LM4051AEM3X-1.2 | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3 | National Semiconductor Corporation | LM4051BIM3-1.2/NOPB vs LM4051AEM3X-1.2 |
LM4051AEM3X-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, SMT-3 | Texas Instruments | LM4051BIM3-1.2/NOPB vs LM4051AEM3X-1.2 |
TS824ILT-1.2 | High Thermal Stability Micropower Shunt Voltage Reference | STMicroelectronics | LM4051BIM3-1.2/NOPB vs TS824ILT-1.2 |