Part Details for LM4051AIM3X-ADJ by National Semiconductor Corporation
Overview of LM4051AIM3X-ADJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part Details for LM4051AIM3X-ADJ
LM4051AIM3X-ADJ CAD Models
LM4051AIM3X-ADJ Part Data Attributes
|
LM4051AIM3X-ADJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4051AIM3X-ADJ
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED TO ANY VALUE IN THE RANGE OF 1.24V THROUGH 10V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2172 V | |
Output Voltage-Min | 1.2068 V | |
Output Voltage-Nom | 1.212 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
Alternate Parts for LM4051AIM3X-ADJ
This table gives cross-reference parts and alternative options found for LM4051AIM3X-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4051AIM3X-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4051BEM3X-ADJ | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, SMT-3 | LM4051AIM3X-ADJ vs LM4051BEM3X-ADJ |
LM4051BEM3X-ADJ/NOPB | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, SMT-3 | LM4051AIM3X-ADJ vs LM4051BEM3X-ADJ/NOPB |
LM4051BIM3X-ADJ | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN | LM4051AIM3X-ADJ vs LM4051BIM3X-ADJ |
LM4051AIM3X-ADJ | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN | LM4051AIM3X-ADJ vs LM4051AIM3X-ADJ |
LM4051CIM3X-ADJ/NOPB | Texas Instruments | Check for Price | Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4051AIM3X-ADJ vs LM4051CIM3X-ADJ/NOPB |
LM4051CIM3X-ADJ | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | LM4051AIM3X-ADJ vs LM4051CIM3X-ADJ |
LM4051AIM3X-ADJ/NOPB | Texas Instruments | Check for Price | Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4051AIM3X-ADJ vs LM4051AIM3X-ADJ/NOPB |
LM4051BIM3-ADJ/NOPB | Texas Instruments | $1.5197 | Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4051AIM3X-ADJ vs LM4051BIM3-ADJ/NOPB |
LM4051BIM3X-ADJ/NOPB | Texas Instruments | Check for Price | Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4051AIM3X-ADJ vs LM4051BIM3X-ADJ/NOPB |
LM4051AIM3-ADJ | Texas Instruments | Check for Price | Fixed & adjustable, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4051AIM3X-ADJ vs LM4051AIM3-ADJ |