Power Circuits
LM4050CIM3X-5.0/NOPB
Description: 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85

Overview of LM4050CIM3X-5.0/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM4050CIM3X-5.0/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-38747-1-ND
DigiKey IC VREF SHUNT 0.5% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.7400
  • 3,000 $0.7810
  • 6,000 $0.7609
  • 9,000 $0.7509
$0.7509 / $1.7400 Buy Now
DISTI # 926-LM4050CIM3X50NPB
Mouser Electronics Voltage References 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 RoHS: Compliant 0
  • 3,000 $0.7340
  • 6,000 $0.7090
  • 9,000 $0.7070
$0.7070 / $0.7340 Order Now

CAD Models for LM4050CIM3X-5.0/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4050CIM3X-5.0/NOPB by Texas Instruments

LM4050CIM3X-5.0/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
3 X 1.30 MM, GREEN, PLASTIC, TO-236-AB, SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.042 V
Output Voltage-Min
4.958 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.8%
Width
1.3 mm
Want to compare parts?
  1. LM4050CIM3X-5.0/NOPB
    Texas Instruments
    50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
    VS

Alternate Parts for LM4050CIM3X-5.0/NOPB

This table gives cross-reference parts and alternative options found for LM4050CIM3X-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050CIM3X-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4050QCEM3X5.0/NOPB Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4050CIM3X-5.0/NOPB vs LM4050QCEM3X5.0/NOPB
LM4050CEM3-5.0/NOPB 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4050CIM3X-5.0/NOPB vs LM4050CEM3-5.0/NOPB
LM4050CIM3-5.0/NOPB 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4050CIM3X-5.0/NOPB vs LM4050CIM3-5.0/NOPB
LM4050QCEM3-5.0/NOPB Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4050CIM3X-5.0/NOPB vs LM4050QCEM3-5.0/NOPB
LM4050CEM3X-5.0/NOPB 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4050CIM3X-5.0/NOPB vs LM4050CEM3X-5.0/NOPB
Part Number Description Manufacturer Compare
LM4050AEM3X-5.0/NOPB 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4050CIM3X-5.0/NOPB vs LM4050AEM3X-5.0/NOPB
LM4050QBIM3-5.0/NOPB Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4050CIM3X-5.0/NOPB vs LM4050QBIM3-5.0/NOPB
LM4050QCEM3X5.0/NOPB Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4050CIM3X-5.0/NOPB vs LM4050QCEM3X5.0/NOPB
LM4050QBEM3-5.0/NOPB Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4050CIM3X-5.0/NOPB vs LM4050QBEM3-5.0/NOPB
LM4050CEM3-5.0/NOPB 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4050CIM3X-5.0/NOPB vs LM4050CEM3-5.0/NOPB
LM4050AIM3X-5.0/NOPB 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4050CIM3X-5.0/NOPB vs LM4050AIM3X-5.0/NOPB
LM4050BEM3X-5.0/NOPB 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4050CIM3X-5.0/NOPB vs LM4050BEM3X-5.0/NOPB
LM4050QCIM3-5.0/NOPB Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4050CIM3X-5.0/NOPB vs LM4050QCIM3-5.0/NOPB
LM4050BIM3-5.0/NOPB 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4050CIM3X-5.0/NOPB vs LM4050BIM3-5.0/NOPB
LM4050CEM3X-5.0/NOPB 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4050CIM3X-5.0/NOPB vs LM4050CEM3X-5.0/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4050CIM3X-5.0/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4050CIM3X-5.0/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4050CIM3X-5.0/NOPB would you like to use for your alert(s)?
  • Please alert me when LM4050CIM3X-5.0/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4050CIM3X-5.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4050CIM3X-5.0/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4050CIM3X-5.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4050CIM3X-5.0/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4050CIM3X-5.0/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: