Part Details for LM4041EIZ-1.2 by National Semiconductor Corporation
Overview of LM4041EIZ-1.2 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4041EIZ-1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1064 |
|
$0.7200 / $1.8000 | Buy Now |
Part Details for LM4041EIZ-1.2
LM4041EIZ-1.2 CAD Models
LM4041EIZ-1.2 Part Data Attributes
|
LM4041EIZ-1.2
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4041EIZ-1.2
National Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.261 V | |
Output Voltage-Min | 1.189 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 12 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LM4041EIZ-1.2
This table gives cross-reference parts and alternative options found for LM4041EIZ-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041EIZ-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4041D12ILPE3 | Texas Instruments | Check for Price | 1.2-V precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85 | LM4041EIZ-1.2 vs LM4041D12ILPE3 |
LM4041B12ILP | Texas Instruments | Check for Price | 1.2-V Precision Micropower Shunt Voltage Reference, 0.2% accuracy 3-TO-92 -40 to 85 | LM4041EIZ-1.2 vs LM4041B12ILP |
LM4041AIZ-1.2X | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN | LM4041EIZ-1.2 vs LM4041AIZ-1.2X |
TS4041EIZ-1.2 | STMicroelectronics | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN | LM4041EIZ-1.2 vs TS4041EIZ-1.2 |
TS4041CIZT-1.2 | STMicroelectronics | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN | LM4041EIZ-1.2 vs TS4041CIZT-1.2 |
LM4041BIZ-1.2 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | LM4041EIZ-1.2 vs LM4041BIZ-1.2 |
LM4041C12ILPRE3 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | LM4041EIZ-1.2 vs LM4041C12ILPRE3 |
LM4041D12ILP | Texas Instruments | $0.3410 | 1.2-V precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85 | LM4041EIZ-1.2 vs LM4041D12ILP |
LM4041AIZ-1.2/NOPB | Texas Instruments | $1.1175 | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 | LM4041EIZ-1.2 vs LM4041AIZ-1.2/NOPB |
SPX4041AN-L/TR | Exar Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, LEAD FREE, TO-92, 3 PIN | LM4041EIZ-1.2 vs SPX4041AN-L/TR |