Part Details for LM4041DEM3X-1.2/NOPB by Texas Instruments
Overview of LM4041DEM3X-1.2/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4041DEM3X-1.2/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM4041DEM3X-1.2/NOPBCT-ND
|
DigiKey | IC VREF SHUNT 1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2740 In Stock |
|
$0.2689 / $0.9400 | Buy Now |
DISTI #
926-LM4041DEM3X12NPB
|
Mouser Electronics | Voltage References Fixed & adjustable, 45-uA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 RoHS: Compliant | 0 |
|
$0.2680 / $0.8700 | Order Now |
DISTI #
LM4041DEM3X1.2NOPB
|
TME | IC: voltage reference source, 1.225V, ±1%, SOT23, reel,tape, 12mA Min Qty: 1 | 0 |
|
$0.4960 / $0.8100 | RFQ |
|
Ameya Holding Limited | IC VREF SHUNT 1.225V SOT23 | 42505 |
|
RFQ |
Part Details for LM4041DEM3X-1.2/NOPB
LM4041DEM3X-1.2/NOPB CAD Models
LM4041DEM3X-1.2/NOPB Part Data Attributes:
|
LM4041DEM3X-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041DEM3X-1.2/NOPB
Texas Instruments
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.256 V | |
Output Voltage-Min | 1.194 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
Alternate Parts for LM4041DEM3X-1.2/NOPB
This table gives cross-reference parts and alternative options found for LM4041DEM3X-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041DEM3X-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041DEM3-1.2-T | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4041DEM3X-1.2/NOPB vs LM4041DEM3-1.2-T |
LM4041DIM3-1.2/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4041DEM3X-1.2/NOPB vs LM4041DIM3-1.2/NOPB |
LM4041D12QDBZTG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | LM4041DEM3X-1.2/NOPB vs LM4041D12QDBZTG4 |
LM4041DIM3X-1.2 | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4041DEM3X-1.2/NOPB vs LM4041DIM3X-1.2 |
LM4041QDIM3-1.2/NO | Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4041DEM3X-1.2/NOPB vs LM4041QDIM3-1.2/NO |
LM4041D12IDBZRG4 | 1.2-V precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85 | Texas Instruments | LM4041DEM3X-1.2/NOPB vs LM4041D12IDBZRG4 |
LM4041DIM3-1.2-T | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4041DEM3X-1.2/NOPB vs LM4041DIM3-1.2-T |
LM4041DYM3-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3 | Microchip Technology Inc | LM4041DEM3X-1.2/NOPB vs LM4041DYM3-1.2 |
LM4041DEM3-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4041DEM3X-1.2/NOPB vs LM4041DEM3-1.2 |
LM4041DEM3-1.2/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4041DEM3X-1.2/NOPB vs LM4041DEM3-1.2/NOPB |