-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41431-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2805 In Stock |
|
$0.2840 / $0.8500 | Buy Now |
DISTI #
926-LM4041DEM3ADJNPB
|
Mouser Electronics | Voltage References Fixed & adjustable, 45-uA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 RoHS: Compliant | 3350 |
|
$0.2840 / $0.6400 | Buy Now |
DISTI #
V72:2272_07276071
|
Arrow Electronics | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1910 Container: Cut Strips | Americas - 1006 |
|
$0.3612 / $0.4043 | Buy Now |
DISTI #
33628702
|
Verical | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1910 | Americas - 1006 |
|
$0.3612 / $0.3849 | Buy Now |
DISTI #
LM4041DEM3-ADJNOPB
|
TME | IC: voltage reference source, 1.225V, ±1%, SOT23, reel,tape, 12mA Min Qty: 1 | 0 |
|
$0.4960 / $0.8100 | RFQ |
|
Ameya Holding Limited | IC VREF SHUNT ADJ SOT23-3 | 8958 |
|
RFQ | |
DISTI #
C1S746200307832
|
Chip1Stop | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 980 |
|
$0.3490 / $0.5820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4041DEM3-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041DEM3-ADJ/NOPB
Texas Instruments
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.255 V | |
Output Voltage-Min | 1.195 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2.43% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4041DEM3-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041DEM3-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041DQDBZR | Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 125 | Texas Instruments | LM4041DEM3-ADJ/NOPB vs LM4041DQDBZR |
LM4041DEM3X-ADJ/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4041DEM3-ADJ/NOPB vs LM4041DEM3X-ADJ/NOPB |
LM4041DIM3ADJ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4041DEM3-ADJ/NOPB vs LM4041DIM3ADJ |
LM4041DIM3-ADJX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4041DEM3-ADJ/NOPB vs LM4041DIM3-ADJX |
LM4041DIM3-ADJ | Two Terminal Voltage Reference, 1 Output, 1.233V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | LM4041DEM3-ADJ/NOPB vs LM4041DIM3-ADJ |
LM4041DEM3X-ADJ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4041DEM3-ADJ/NOPB vs LM4041DEM3X-ADJ |
LM4041QDIM3-ADJ/NO | Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4041DEM3-ADJ/NOPB vs LM4041QDIM3-ADJ/NO |
LM4041DEM3-ADJ | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4041DEM3-ADJ/NOPB vs LM4041DEM3-ADJ |
LM4041DEM3X-ADJ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4041DEM3-ADJ/NOPB vs LM4041DEM3X-ADJ |
LM4041DIM3ADJ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4041DEM3-ADJ/NOPB vs LM4041DIM3ADJ |