Part Details for LM4041CIM7X-1.2/NOPB by Texas Instruments
Overview of LM4041CIM7X-1.2/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4041CIM7X-1.2/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4041CIM7X-1.2/NOPBCT-ND
|
DigiKey | IC VREF SHUNT 0.5% SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2374 / $0.7100 | Buy Now |
DISTI #
926-LM4041CIM7X12NPB
|
Mouser Electronics | Voltage References Fixed & adjustable, 45-uA, precision micropower shunt voltage reference 5-SC70 -40 to 85 RoHS: Compliant | 1980 |
|
$0.2370 / $0.7300 | Buy Now |
DISTI #
LM4041CIM7X1.2NOPB
|
TME | IC: voltage reference source, 1.225V, ±0.5%, SC70-5, reel,tape Min Qty: 1 | 0 |
|
$0.4380 / $0.8020 | RFQ |
|
Ameya Holding Limited | IC VREF SHUNT 1.225V SC70 | 17169 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT 0.5% SC70-5 | 207 |
|
$0.4153 | Buy Now |
|
LCSC | 1.225V 0.5% 12mA Fixed SC-70-5 Voltage References ROHS | 207 |
|
$0.4238 / $0.6640 | Buy Now |