There are no models available for this part yet.
Overview of LM4041CIM-1.2 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4041CIM3-ADJ | Texas Instruments | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4041CIM3-1.2/NOPB | Texas Instruments | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4041CIM7X-1.2/NOPB | Texas Instruments | Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 85 |
CAD Models for LM4041CIM-1.2 by Texas Instruments
Part Data Attributes for LM4041CIM-1.2 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOP, SOP8,.25
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
1.239 V
|
Output Voltage-Min
|
1.211 V
|
Output Voltage-Nom
|
1.225 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
12 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
100 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
0.5%
|
Alternate Parts for LM4041CIM-1.2
This table gives cross-reference parts and alternative options found for LM4041CIM-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041CIM-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXRE4041EN8TA | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO8, SOP-8 | Zetex / Diodes Inc | LM4041CIM-1.2 vs ZXRE4041EN8TA |
ZXRE4041DN8 | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO8, SOP-8 | Diodes Incorporated | LM4041CIM-1.2 vs ZXRE4041DN8 |
ZXRE4041DN8 | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO8, SOP-8 | Zetex / Diodes Inc | LM4041CIM-1.2 vs ZXRE4041DN8 |
LM4041DIM-ADJ | Two Terminal Voltage Reference, 1 Output, 1.233V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | LM4041CIM-1.2 vs LM4041DIM-ADJ |
LM4041CIMX-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | LM4041CIM-1.2 vs LM4041CIMX-1.2 |
LM4041BIM-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM4041CIM-1.2 vs LM4041BIM-1.2 |
LM4041CIM-ADJ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDSO8, PLASTIC, SOP-8, Voltage Reference | National Semiconductor Corporation | LM4041CIM-1.2 vs LM4041CIM-ADJ |
LM4041DIM-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO8, PLASTIC, SOP-8, Voltage Reference | National Semiconductor Corporation | LM4041CIM-1.2 vs LM4041DIM-1.2 |
LM4041CIMADJ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Voltage Reference | National Semiconductor Corporation | LM4041CIM-1.2 vs LM4041CIMADJ |
LM4041CIM-1.2 | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO8, SOIC-8 | Micrel Inc | LM4041CIM-1.2 vs LM4041CIM-1.2 |
Related Parts for LM4041CIM-1.2
-
PIC12LF1572-I/SNMicrocontrollers
-
TLV2544QDAnalog to Digital Converters
-
UC2879DWSwitching Regulator or Controllers
-
SN65LVDS93ADGGRLine Driver or Receivers
-
L4931ABD50Linear Regulator ICs
-
IPL60R065C7Power Field-Effect Transistors
-
5-1355730-1Headers and Edge Type Connectors
-
UJA1169TK/F/3Other Interface ICs
-
R2S-1205-RPower Supply Modules