-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two Terminal Voltage Reference, 1 Output, 1.225V, CMOS, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8021
|
Newark | Voltage Reference, Precision Micropower, Shunt - Fixed, Aec-Q100 Lm4041 Series, 1.225V, Sot-23-3 Rohs Compliant: Yes |Diodes Inc. LM4041CFTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2980 |
|
$0.1450 | Buy Now |
DISTI #
LM4041CFDICT-ND
|
DigiKey | IC VREF SHUNT 0.5% SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7905 In Stock |
|
$0.1923 / $0.5800 | Buy Now |
DISTI #
LM4041CFTA
|
Avnet Americas | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: LM4041CFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 99000 Factory Stock |
|
$0.1693 / $0.2000 | Buy Now |
DISTI #
58M8021
|
Avnet Americas | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 58M8021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.4150 / $0.6420 | Buy Now |
DISTI #
522-LM4041CFTA
|
Mouser Electronics | Voltage References 0.5% 1.225V Ref. RoHS: Compliant | 5895 |
|
$0.2180 / $0.5800 | Buy Now |
|
Future Electronics | LM4041 Series 1.225 V ±0.5 % Precision Micropower Shunt Voltage Reference SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1830 / $0.1930 | Buy Now |
|
Future Electronics | LM4041 Series 1.225 V ±0.5 % Precision Micropower Shunt Voltage Reference SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1830 / $0.1930 | Buy Now |
|
Future Electronics | LM4041 Series 1.225 V ±0.5 % Precision Micropower Shunt Voltage Reference SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1830 / $0.1930 | Buy Now |
|
Future Electronics | LM4041 Series 1.225 V ±0.5 % Precision Micropower Shunt Voltage Reference SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1830 / $0.1930 | Buy Now |
DISTI #
LM4041CFTA
|
TME | IC: voltage reference source, 1.225V, ±0.5%, SOT23, reel,tape Min Qty: 1 | 0 |
|
$0.2130 / $0.3950 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4041CFTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LM4041CFTA
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 1.225V, CMOS, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.24008 V | |
Output Voltage-Min | 1.21008 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4041CFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041CFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041EEM3X-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4041CFTA vs LM4041EEM3X-1.2/NOPB |
LM4041DIM3-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4041CFTA vs LM4041DIM3-1.2/NOPB |
LM4041DYM3-1.2TR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, LEAD FREE, SOT-23, 3 PIN | Micrel Inc | LM4041CFTA vs LM4041DYM3-1.2TR |
TS4041EILT-1.2 | Micropower Shunt Voltage Reference | STMicroelectronics | LM4041CFTA vs TS4041EILT-1.2 |
LM4041DEM3X-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4041CFTA vs LM4041DEM3X-1.2/NOPB |
LM4041DIM3X-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4041CFTA vs LM4041DIM3X-1.2/NOPB |
LM4041DIM3-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4041CFTA vs LM4041DIM3-1.2 |
LM4041EIM3X-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4041CFTA vs LM4041EIM3X-1.2/NOPB |
LM4041EIM3-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4041CFTA vs LM4041EIM3-1.2 |
LM4041DEM3-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4041CFTA vs LM4041DEM3-1.2/NOPB |