Part Details for LM4041CEM3-1.2 by Texas Instruments
Overview of LM4041CEM3-1.2 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4041CEM3-1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM4041CEM3-1.2CT-ND
|
DigiKey | IC VREF SHUNT 0.5% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
156 In Stock |
|
$0.6141 / $1.3600 | Buy Now |
|
Rochester Electronics | LM4041-N Precision Micropower Shunt Voltage Reference RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32841 |
|
$0.5607 / $0.6597 | Buy Now |
Part Details for LM4041CEM3-1.2
LM4041CEM3-1.2 CAD Models
LM4041CEM3-1.2 Part Data Attributes
|
LM4041CEM3-1.2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041CEM3-1.2
Texas Instruments
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2434 V | |
Output Voltage-Min | 1.2066 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
Alternate Parts for LM4041CEM3-1.2
This table gives cross-reference parts and alternative options found for LM4041CEM3-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041CEM3-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4041QCEM3X-1.2NO | Texas Instruments | Check for Price | Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | LM4041CEM3-1.2 vs LM4041QCEM3X-1.2NO |
LM4041CIM3-1.2/NOPB | Texas Instruments | $0.3978 | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4041CEM3-1.2 vs LM4041CIM3-1.2/NOPB |
LM4041CIM3-1.2 | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4041CEM3-1.2 vs LM4041CIM3-1.2 |
LM4041CIM3X-1.2/NOPB | Texas Instruments | $0.3218 | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4041CEM3-1.2 vs LM4041CIM3X-1.2/NOPB |
LM4041QCEM3-1.2NO | Texas Instruments | Check for Price | Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | LM4041CEM3-1.2 vs LM4041QCEM3-1.2NO |
LM4041CYM3-1.2TR | Microchip Technology Inc | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, LEAD FREE, SOT-23, 3 PIN | LM4041CEM3-1.2 vs LM4041CYM3-1.2TR |
LM4041CIM3X-1.2 | Texas Instruments | Check for Price | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | LM4041CEM3-1.2 vs LM4041CIM3X-1.2 |
LM4041CIM3-1.2 | Texas Instruments | Check for Price | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4041CEM3-1.2 vs LM4041CIM3-1.2 |
LM4041C12QDBZTG4 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | LM4041CEM3-1.2 vs LM4041C12QDBZTG4 |
LM4041C12QDBZRG4 | Texas Instruments | Check for Price | 1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125 | LM4041CEM3-1.2 vs LM4041C12QDBZRG4 |