Part Details for LM4041BSD-122GT3 by onsemi
Overview of LM4041BSD-122GT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4041BSD-122GT3
LM4041BSD-122GT3 CAD Models
LM4041BSD-122GT3 Part Data Attributes
|
LM4041BSD-122GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM4041BSD-122GT3
onsemi
Voltage References, Precision Micro-Power Shunt, SC-88A (SC-70 5 Lead), 1.25x2, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOT | |
Package Description | 1.25 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-203, SC-70-5, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.22745 V | |
Output Voltage-Min | 1.22255 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.25 mm |
Alternate Parts for LM4041BSD-122GT3
This table gives cross-reference parts and alternative options found for LM4041BSD-122GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041BSD-122GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4041A12IDCKR | Texas Instruments | $1.2958 | 1.2-V precision micropower shunt voltage reference with 0.1% accuracy 5-SC70 -40 to 85 | LM4041BSD-122GT3 vs LM4041A12IDCKR |
LM4041BIM7X-1.2/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference | LM4041BSD-122GT3 vs LM4041BIM7X-1.2/NOPB |
LM4041BIM7X-1.2 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO5, SC-70, 5 PIN, Voltage Reference | LM4041BSD-122GT3 vs LM4041BIM7X-1.2 |
LM4041BIM7X-1.2/NOPB | Texas Instruments | $0.8179 | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 | LM4041BSD-122GT3 vs LM4041BIM7X-1.2/NOPB |
LM4041BIM7-1.2 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO5, SC-70, 5 PIN, Voltage Reference | LM4041BSD-122GT3 vs LM4041BIM7-1.2 |
LM4041BIM7-1.2/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference | LM4041BSD-122GT3 vs LM4041BIM7-1.2/NOPB |
LM4041B12IDCKRE4 | Texas Instruments | Check for Price | 1.2-V Precision Micropower Shunt Voltage Reference, 0.2% accuracy 5-SC70 -40 to 85 | LM4041BSD-122GT3 vs LM4041B12IDCKRE4 |
LM4041A12IDCKRE4 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | LM4041BSD-122GT3 vs LM4041A12IDCKRE4 |
LM4041B12IDCKRG4 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | LM4041BSD-122GT3 vs LM4041B12IDCKRG4 |
LM4041ASD-122GT3 | onsemi | Check for Price | Voltage References, Precision Micro-Power Shunt, SC-88A (SC-70 5 Lead), 1.25x2, 3000-REEL | LM4041BSD-122GT3 vs LM4041ASD-122GT3 |