Part Details for LM4041BIDCKT by Texas Instruments
Overview of LM4041BIDCKT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4041BIDCKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM4041BIDCKTCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.2% SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
452 In Stock |
|
$0.9015 / $1.8400 | Buy Now |
DISTI #
595-LM4041BIDCKT
|
Mouser Electronics | Voltage References Adjustable Precision Mcrpwr Shunt .2% ac RoHS: Compliant | 677 |
|
$0.8920 / $2.0500 | Buy Now |
|
Rochester Electronics | LM4041B Adjustable precision micropower shunt voltage reference with 0.2% accuracy RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$0.7874 / $0.9264 | Buy Now |
DISTI #
LM4041BIDCKT
|
TME | IC: voltage reference source, 1.233V, ±0.2%, SC70-5, reel,tape Min Qty: 1 | 0 |
|
$1.3200 / $1.8500 | RFQ |
Part Details for LM4041BIDCKT
LM4041BIDCKT CAD Models
LM4041BIDCKT Part Data Attributes
|
LM4041BIDCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041BIDCKT
Texas Instruments
Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.235 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.235 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.25 mm |
Alternate Parts for LM4041BIDCKT
This table gives cross-reference parts and alternative options found for LM4041BIDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041BIDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4041BIDCKTE4 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | LM4041BIDCKT vs LM4041BIDCKTE4 |
LM4041CIDCKRE4 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | LM4041BIDCKT vs LM4041CIDCKRE4 |
LM4041CIDCKTE4 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | LM4041BIDCKT vs LM4041CIDCKTE4 |
LM4041BIDCKTG4 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | LM4041BIDCKT vs LM4041BIDCKTG4 |
LM4041CIDCKR | Texas Instruments | $0.3626 | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 5-SC70 -40 to 85 | LM4041BIDCKT vs LM4041CIDCKR |
LM4041CIDCKT | Texas Instruments | $0.5912 | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 5-SC70 -40 to 85 | LM4041BIDCKT vs LM4041CIDCKT |