-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2-V precision micropower shunt voltage reference with 0.1% accuracy 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5018
|
Newark | Two Terminal Voltage Reference, 1 Output, 1.225V, Bipolar, Pdso3 Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4041A12IDBZT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $3.9700 | Buy Now |
DISTI #
296-32125-1-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
920 In Stock |
|
$1.1262 / $1.8900 | Buy Now |
DISTI #
595-LM4041A12IDBZT
|
Mouser Electronics | Voltage References 1.2V Precision Mcrpwr Shunt .1% acc RoHS: Compliant | 502 |
|
$1.1200 / $1.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$1.5200 / $4.2000 | Buy Now |
|
Quest Components | 41 |
|
$1.5400 / $2.4640 | Buy Now | |
DISTI #
LM4041A12IDBZT
|
TME | IC: voltage reference source, 1.225V, ±0.1%, SOT23, reel,tape Min Qty: 1 | 0 |
|
$1.6000 / $2.2500 | RFQ |
|
Ameya Holding Limited | IC VREF SHUNT 1.225V SOT23 | 28288 |
|
RFQ | |
|
Win Source Electronics | PRECISION MICROPOWER SHUNT VOLTAGE REFERENCE | 13300 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4041A12IDBZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041A12IDBZT
Texas Instruments
1.2-V precision micropower shunt voltage reference with 0.1% accuracy 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.226 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.225 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4041A12IDBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041A12IDBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041AIM3-1.2+T | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, ROHS COMPLIANT, ROHS COMPLIANT, SOT-23, 3 PIN | Maxim Integrated Products | LM4041A12IDBZT vs LM4041AIM3-1.2+T |
LM4041AEM3-1.2+T | Improved Precision Micropower Shunt Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM4041A12IDBZT vs LM4041AEM3-1.2+T |
LM4041AIM3-1.2 | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN | Micrel Inc | LM4041A12IDBZT vs LM4041AIM3-1.2 |
LM4041AIM3-1.2T&R | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN | Micrel Inc | LM4041A12IDBZT vs LM4041AIM3-1.2T&R |
LM4041AIM3-1.2T&R | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | LM4041A12IDBZT vs LM4041AIM3-1.2T&R |
LM4041QAIM3-1.2/NO | Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4041A12IDBZT vs LM4041QAIM3-1.2/NO |
LM4041AIM3X-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4041A12IDBZT vs LM4041AIM3X-1.2 |
LM4041AIM3-1.2+ | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4041A12IDBZT vs LM4041AIM3-1.2+ |
LM4041A12IDBZR | 1.2-V precision micropower shunt voltage reference with 0.1% accuracy 3-SOT-23 -40 to 85 | Texas Instruments | LM4041A12IDBZT vs LM4041A12IDBZR |
LM4041AIM3-1.2+ | Improved Precision Micropower Shunt Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | LM4041A12IDBZT vs LM4041AIM3-1.2+ |