Power Circuits
LM4040DIX3-5.0+T
Description: Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SC-70, 3 PIN

Overview of LM4040DIX3-5.0+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Healthcare Medical Imaging

Price & Stock for LM4040DIX3-5.0+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 68AC5236
Newark Volt Ref, Shunt, 5V, -40 To 85Deg C, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices LM4040DIX3-5.0+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.9400
  • 10 $0.8440
  • 25 $0.8010
  • 50 $0.7300
  • 100 $0.6580
  • 250 $0.6150
  • 500 $0.5430
  • 1,000 $0.4290
$0.4290 / $0.9400 Buy Now
DISTI # 175-LM4040DIX3-5.0+TCT-ND
DigiKey IC VREF SHUNT 5V SC70 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1545
In Stock
  • 1 $1.7100
  • 10 $1.0810
  • 25 $0.9164
  • 100 $0.7299
  • 250 $0.6388
  • 500 $0.5831
  • 1,000 $0.5368
  • 2,500 $0.4872
  • 5,000 $0.4571
  • 7,500 $0.4418
  • 12,500 $0.4249
  • 17,500 $0.4149
$0.4149 / $1.7100 Buy Now

CAD Models for LM4040DIX3-5.0+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM4040DIX3-5.0+T by Maxim Integrated Products

LM4040DIX3-5.0+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
SC-70, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP3/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BICMOS
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
1%
Width
1.25 mm
Want to compare parts?
  1. LM4040DIX3-5.0+T
    Maxim Integrated Products
    Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SC-70, 3 PIN
    VS

Alternate Parts for LM4040DIX3-5.0+T

This table gives cross-reference parts and alternative options found for LM4040DIX3-5.0+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040DIX3-5.0+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4040DIX3-5.0 Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products LM4040DIX3-5.0+T vs LM4040DIX3-5.0
LM4040DIX3-5.0+T Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C Analog Devices Inc LM4040DIX3-5.0+T vs LM4040DIX3-5.0+T
ADR550BKSZ-REEL7 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO3, ROHS COMPLIANT, EIAJ, SC-70, 3 PIN, Voltage Reference Analog Devices Inc LM4040DIX3-5.0+T vs ADR550BKSZ-REEL7
LM4040BEX3-5.0+T Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4040DIX3-5.0+T vs LM4040BEX3-5.0+T
LM4040DEX3-5.0+T Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SC-70, 3 PIN Maxim Integrated Products LM4040DIX3-5.0+T vs LM4040DEX3-5.0+T
LM4040BIX3-5.0 Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products LM4040DIX3-5.0+T vs LM4040BIX3-5.0
LM4040BIX3-5.0+T Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C Analog Devices Inc LM4040DIX3-5.0+T vs LM4040BIX3-5.0+T
LM4040DIX3-5.0-T Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, 1.80 X 1.80 MM, SC-70, 3 PIN Maxim Integrated Products LM4040DIX3-5.0+T vs LM4040DIX3-5.0-T
LM4040BEX3-5.0+ Two Terminal Voltage Reference Maxim Integrated Products LM4040DIX3-5.0+T vs LM4040BEX3-5.0+
LM4040BEX3-5.0 Two Terminal Voltage Reference Maxim Integrated Products LM4040DIX3-5.0+T vs LM4040BEX3-5.0
Part Number Description Manufacturer Compare
LM4040DIX3-5.0-T Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, 1.80 X 1.80 MM, SC-70, 3 PIN Maxim Integrated Products LM4040DIX3-5.0+T vs LM4040DIX3-5.0-T
LM4040DIX3-5.0+ Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products LM4040DIX3-5.0+T vs LM4040DIX3-5.0+
LM4040BEX3-5.0+ Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4040DIX3-5.0+T vs LM4040BEX3-5.0+
LM4040BEX3-5.0 Two Terminal Voltage Reference Maxim Integrated Products LM4040DIX3-5.0+T vs LM4040BEX3-5.0
LM4040BIX3-5.0+T Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C Analog Devices Inc LM4040DIX3-5.0+T vs LM4040BIX3-5.0+T
LM4040BIX3-5.0-T Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, 1.80 X 1.80 MM, SC-70, 3 PIN Maxim Integrated Products LM4040DIX3-5.0+T vs LM4040BIX3-5.0-T
LM4040DIX3-5.0 Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products LM4040DIX3-5.0+T vs LM4040DIX3-5.0
LM4040DEX3-5.0+T Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SC-70, 3 PIN Maxim Integrated Products LM4040DIX3-5.0+T vs LM4040DEX3-5.0+T
LM4040BEX3-5.0+T Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SC-70, 3 PIN Maxim Integrated Products LM4040DIX3-5.0+T vs LM4040BEX3-5.0+T
ADR550BKSZ-REEL7 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO3, ROHS COMPLIANT, EIAJ, SC-70, 3 PIN, Voltage Reference Analog Devices Inc LM4040DIX3-5.0+T vs ADR550BKSZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4040DIX3-5.0+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4040DIX3-5.0+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of LM4040DIX3-5.0+T would you like to use for your alert(s)?
  • Please alert me when LM4040DIX3-5.0+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4040DIX3-5.0+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4040DIX3-5.0+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4040DIX3-5.0+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4040DIX3-5.0+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4040DIX3-5.0+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: