Part Details for LM4040DEM3-2.5+ by Maxim Integrated Products
Overview of LM4040DEM3-2.5+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4040DEM3-2.5+
LM4040DEM3-2.5+ CAD Models
LM4040DEM3-2.5+ Part Data Attributes
|
LM4040DEM3-2.5+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
LM4040DEM3-2.5+
Maxim Integrated Products
Two Terminal Voltage Reference
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LM4040DEM3-2.5+
This table gives cross-reference parts and alternative options found for LM4040DEM3-2.5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040DEM3-2.5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4040D25QDBZRG4 | Texas Instruments | Check for Price | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | LM4040DEM3-2.5+ vs LM4040D25QDBZRG4 |
LM4040DIM3-2.5T&R | Microchip Technology Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | LM4040DEM3-2.5+ vs LM4040DIM3-2.5T&R |
LM4040DIM3-2.5 | Texas Instruments | Check for Price | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | LM4040DEM3-2.5+ vs LM4040DIM3-2.5 |
LM4040D25IDBZRG4 | Texas Instruments | Check for Price | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4040DEM3-2.5+ vs LM4040D25IDBZRG4 |
LM4040DEM3-2.5-T | Rochester Electronics LLC | Check for Price | Voltage Reference, | LM4040DEM3-2.5+ vs LM4040DEM3-2.5-T |
LM4040QDEM3-2.5/NOPB | Texas Instruments | $0.5108 | Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | LM4040DEM3-2.5+ vs LM4040QDEM3-2.5/NOPB |
LM4040D25IDBZTG4 | Texas Instruments | Check for Price | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4040DEM3-2.5+ vs LM4040D25IDBZTG4 |
LM4040D25IDBZT | Texas Instruments | Check for Price | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4040DEM3-2.5+ vs LM4040D25IDBZT |
LM4040DIM3-2.5+T | Analog Devices Inc | Check for Price | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 85C | LM4040DEM3-2.5+ vs LM4040DIM3-2.5+T |
LM4040DYM3-2.5TR | Microchip Technology Inc | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, 3 X 1.30 MM, LEAD FREE, SOT-23, 3 PIN | LM4040DEM3-2.5+ vs LM4040DYM3-2.5TR |