Part Details for LM4040D50ILPR by Texas Instruments
Overview of LM4040D50ILPR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4040D50ILPRE3 | Texas Instruments | Precision micropower shunt voltage reference 3-TO-92 -40 to 85 | |
LM4040D50ILPR | Texas Instruments | Precision micropower shunt voltage reference 3-TO-92 -40 to 85 |
Price & Stock for LM4040D50ILPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4040D50ILPR-ND
|
DigiKey | IC VREF SHUNT 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.3000 | Buy Now |
DISTI #
296-21584-1-ND
|
DigiKey | IC VREF SHUNT 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
416 In Stock |
|
$0.2612 / $0.6200 | Buy Now |
DISTI #
595-LM4040D50ILPR
|
Mouser Electronics | Voltage References 5-V Prec Micropower Shunt 1% accuracy RoHS: Compliant | 1432 |
|
$0.2610 / $0.6100 | Buy Now |
|
Rochester Electronics | LM4040 Precision micropower shunt voltage reference RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.2591 / $0.3048 | Buy Now |
DISTI #
LM4040D50ILPR
|
TME | IC: voltage reference source, 5V, ±1%, TO92, reel, 15mA Min Qty: 1 | 1986 |
|
$0.5320 / $1.1400 | Buy Now |
Part Details for LM4040D50ILPR
LM4040D50ILPR CAD Models
LM4040D50ILPR Part Data Attributes
|
LM4040D50ILPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040D50ILPR
Texas Instruments
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.34 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 4.3 mm |
Alternate Parts for LM4040D50ILPR
This table gives cross-reference parts and alternative options found for LM4040D50ILPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040D50ILPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040D50ILPRE3 | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 | Texas Instruments | LM4040D50ILPR vs LM4040D50ILPRE3 |
LM4040D50ILPE3 | Precision Micropower Shunt Voltage Reference 3-TO-92 -40 to 85 | Texas Instruments | LM4040D50ILPR vs LM4040D50ILPE3 |
LM4040DIZ-5.0AP | Two Terminal Voltage Reference, 1 Output, 5V, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4040D50ILPR vs LM4040DIZ-5.0AP |
LM4040DIZ-5.0/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-TO-92 | Texas Instruments | LM4040D50ILPR vs LM4040DIZ-5.0/NOPB |
LM4040DIZ-5.0T&R | Two Terminal Voltage Reference, 1 Output, 5V, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4040D50ILPR vs LM4040DIZ-5.0T&R |
LM4040DIZ-5.0AMMOPACK | Two Terminal Voltage Reference, 1 Output, 5V, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4040D50ILPR vs LM4040DIZ-5.0AMMOPACK |
LM4040DIZ-5.0AMMOPACK | Two Terminal Voltage Reference, 1 Output, 5V, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4040D50ILPR vs LM4040DIZ-5.0AMMOPACK |
LM4040DIZ-5.0 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4040D50ILPR vs LM4040DIZ-5.0 |
LM4040DIZ-5.0AP | Two Terminal Voltage Reference, 1 Output, 5V, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4040D50ILPR vs LM4040DIZ-5.0AP |
LM4040DIZ-5.0/LFT1 | 100-ppm/°C precision micropower shunt voltage reference 3-TO-92 | Texas Instruments | LM4040D50ILPR vs LM4040DIZ-5.0/LFT1 |