Part Details for LM4040D-1.2MDC by National Semiconductor Corporation
Overview of LM4040D-1.2MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Part Details for LM4040D-1.2MDC
LM4040D-1.2MDC CAD Models
LM4040D-1.2MDC Part Data Attributes
|
LM4040D-1.2MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4040D-1.2MDC
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.2 V, UUC, DIE, Voltage Reference
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 1.22376 V | |
Output Voltage-Min | 1.17624 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trim/Adjustable Output | NO |