There are no models available for this part yet.
Overview of LM4040CYM3-5.0 by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for LM4040CYM3-5.0 by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LM4040 - LM4040 Precision micropower shunt voltage reference RoHS: Compliant Status: Active Min Qty: 1 | 71 |
|
$0.1160 / $0.1365 | Buy Now | ||
Win Source Electronics | Precision Micropower Shunt Voltage Reference | 18753 |
|
$0.5660 / $0.8480 | Buy Now |
CAD Models for LM4040CYM3-5.0 by Micrel Inc
Part Data Attributes for LM4040CYM3-5.0 by Micrel Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICREL INC
|
Package Description
|
LEAD FREE, SOT-23, 3 PIN
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e4
|
Length
|
2.86 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.058 V
|
Output Voltage-Min
|
4.942 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.15 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
100 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
1%
|
Width
|
1.295 mm
|
Related Parts for LM4040CYM3-5.0
-
LM4040C50FTAVoltage References
-
SAF-XE164FM-72F80LAAMicrocontrollers
-
SI8631BB-B-IS1ROther Analog ICs
-
LM2902DR2GOperational Amplifiers
-
AD7124-4BCPZAnalog to Digital Converters
-
ICL7662EBA+Switching Regulator or Controllers
-
ADM485JRZLine Driver or Receivers
-
MIC2937A-12WTLinear Regulator ICs
-
IRLZ44STRRPBFPower Field-Effect Transistors