Datasheets
LM4040BIM-5.0 by:

1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8

Part Details for LM4040BIM-5.0 by Texas Instruments

Overview of LM4040BIM-5.0 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Healthcare Medical Imaging

Part Details for LM4040BIM-5.0

LM4040BIM-5.0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM4040BIM-5.0 Part Data Attributes

LM4040BIM-5.0 Texas Instruments
Buy Now Datasheet
Compare Parts:
LM4040BIM-5.0 Texas Instruments 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP8,.25
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.043 V
Output Voltage-Min 4.957 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 15 mA
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.2%

Alternate Parts for LM4040BIM-5.0

This table gives cross-reference parts and alternative options found for LM4040BIM-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040BIM-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM4040AIMX-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM4040BIM-5.0 vs LM4040AIMX-5.0
ZR40402N850 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 Zetex / Diodes Inc LM4040BIM-5.0 vs ZR40402N850
LM4040DIM-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 Texas Instruments LM4040BIM-5.0 vs LM4040DIM-5.0
LM4040BIM-5.0 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc LM4040BIM-5.0 vs LM4040BIM-5.0
LM4040CIM-5.0 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, SOP-8, Voltage Reference National Semiconductor Corporation LM4040BIM-5.0 vs LM4040CIM-5.0
LM4040BIM-5.0X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 Texas Instruments LM4040BIM-5.0 vs LM4040BIM-5.0X
LM4040AIM-5.0 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SOIC-8 Micrel Inc LM4040BIM-5.0 vs LM4040AIM-5.0
ZR40402N850TC Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 Diodes Incorporated LM4040BIM-5.0 vs ZR40402N850TC
LM4040BIMX-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM4040BIM-5.0 vs LM4040BIMX-5.0
LM4040DIM-5.0X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 Texas Instruments LM4040BIM-5.0 vs LM4040DIM-5.0X
Part Number Description Manufacturer Compare
ZXRE1004EN8 Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 Zetex / Diodes Inc LM4040BIM-5.0 vs ZXRE1004EN8
LT1004MD-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8 Texas Instruments LM4040BIM-5.0 vs LT1004MD-1.2
LM4040CIM-5.0 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, SOP-8, Voltage Reference National Semiconductor Corporation LM4040BIM-5.0 vs LM4040CIM-5.0
ZXRE1004FN8 Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 Diodes Incorporated LM4040BIM-5.0 vs ZXRE1004FN8
LM4040AIMX-4.1 Two Terminal Voltage Reference, 1 Output, 4.096V, PDSO8 National Semiconductor Corporation LM4040BIM-5.0 vs LM4040AIMX-4.1
ZR40402N841TA Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 Zetex / Diodes Inc LM4040BIM-5.0 vs ZR40402N841TA
LM4040BIM-5.0X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOP-8 Texas Instruments LM4040BIM-5.0 vs LM4040BIM-5.0X
ZR40401N841 Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 Diodes Incorporated LM4040BIM-5.0 vs ZR40401N841
LM4040CIMX-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM4040BIM-5.0 vs LM4040CIMX-5.0
LT1004CD-1-2 1.235-V, micropower integrated precision voltage reference 8-SOIC Texas Instruments LM4040BIM-5.0 vs LT1004CD-1-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4040BIM-5.0 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4040BIM-5.0 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4040BIM-5.0 would you like to use for your alert(s)?
  • Please alert me when LM4040BIM-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4040BIM-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4040BIM-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4040BIM-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4040BIM-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4040BIM-5.0 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: