Part Details for LM4040AIM3-5.0 by Maxim Integrated Products
Overview of LM4040AIM3-5.0 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Part Details for LM4040AIM3-5.0
LM4040AIM3-5.0 CAD Models
LM4040AIM3-5.0 Part Data Attributes
|
LM4040AIM3-5.0
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
LM4040AIM3-5.0
Maxim Integrated Products
Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.038 V | |
Output Voltage-Min | 4.962 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.25 mm |
Alternate Parts for LM4040AIM3-5.0
This table gives cross-reference parts and alternative options found for LM4040AIM3-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040AIM3-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040AEM3-5.0+T | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM4040AIM3-5.0 vs LM4040AEM3-5.0+T |
LM4040AEM3-5.0+ | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Maxim Integrated Products | LM4040AIM3-5.0 vs LM4040AEM3-5.0+ |
LM4040AIM3-5.0+ | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040AIM3-5.0 vs LM4040AIM3-5.0+ |
LM4040AIM3-5.0T&R | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | LM4040AIM3-5.0 vs LM4040AIM3-5.0T&R |
LM4040AEM3-5.0/V+T | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040AIM3-5.0 vs LM4040AEM3-5.0/V+T |
LM4040AIM3-5.0 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Micrel Inc | LM4040AIM3-5.0 vs LM4040AIM3-5.0 |
LM4040AIM3-5.0 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | LM4040AIM3-5.0 vs LM4040AIM3-5.0 |
LM4040AYM3-5.0 | Two Terminal Voltage Reference, 1 Output, 5V, PDSO3 | Micrel Inc | LM4040AIM3-5.0 vs LM4040AYM3-5.0 |
LM4040AEM3-5.0+ | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM4040AIM3-5.0 vs LM4040AEM3-5.0+ |
LM4040AEM3-5.0+T | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040AIM3-5.0 vs LM4040AEM3-5.0+T |