Part Details for LM395T by Rochester Electronics LLC
Overview of LM395T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM395T
LM395T CAD Models
LM395T Part Data Attributes
|
LM395T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM395T
Rochester Electronics LLC
Power Bipolar Transistor
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | EMITTER | |
Collector-Emitter Voltage-Max | 36 V | |
Configuration | COMPLEX | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.2 V |
Alternate Parts for LM395T
This table gives cross-reference parts and alternative options found for LM395T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM395T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM395T | 42-V power transistor 3-TO-220 0 to 125 | Texas Instruments | LM395T vs LM395T |
LM395T/NOPB | TRANSISTOR 36 V, 3 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, T03B, 3 PIN, BIP General Purpose Power | National Semiconductor Corporation | LM395T vs LM395T/NOPB |
LM395T | TRANSISTOR 36 V, 3 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, T03B, 3 PIN, BIP General Purpose Power | National Semiconductor Corporation | LM395T vs LM395T |