Part Details for LM395T/NOPB by National Semiconductor Corporation
Overview of LM395T/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM395T/NOPB
LM395T/NOPB CAD Models
LM395T/NOPB Part Data Attributes
|
LM395T/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM395T/NOPB
National Semiconductor Corporation
TRANSISTOR 36 V, 3 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, T03B, 3 PIN, BIP General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | EMITTER | |
Collector-Emitter Voltage-Max | 36 V | |
Configuration | COMPLEX | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.2 V |
Alternate Parts for LM395T/NOPB
This table gives cross-reference parts and alternative options found for LM395T/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM395T/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM395T | 42-V power transistor 3-TO-220 0 to 125 | Texas Instruments | LM395T/NOPB vs LM395T |
LM395T | TRANSISTOR 36 V, 3 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, T03B, 3 PIN, BIP General Purpose Power | National Semiconductor Corporation | LM395T/NOPB vs LM395T |