Datasheets
LM393L-S08-R by:

Comparator, 2 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, SOP-8

Part Details for LM393L-S08-R by Unisonic Technologies Co Ltd

Overview of LM393L-S08-R by Unisonic Technologies Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM393L-S08-R

Part # Distributor Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 75
Buy Now

Part Details for LM393L-S08-R

LM393L-S08-R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM393L-S08-R Part Data Attributes:

LM393L-S08-R Unisonic Technologies Co Ltd
Buy Now Datasheet
Compare Parts:
LM393L-S08-R Unisonic Technologies Co Ltd Comparator, 2 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, SOP-8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.25 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G8
Length 4.92 mm
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Type OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Response Time-Nom 1400 ns
Seated Height-Max 1.96 mm
Supply Current-Max 2.5 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.95 mm

Alternate Parts for LM393L-S08-R

This table gives cross-reference parts and alternative options found for LM393L-S08-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393L-S08-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LA6393M Comparator, 2 Func, 5000uV Offset-Max, 1.3ns Response Time, BIPolar, PDSO8, 0.225 INCH, MFP-8 SANYO Semiconductor Co Ltd LM393L-S08-R vs LA6393M
LM393-S08-R Comparator, 2 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, SOP-8 Unisonic Technologies Co Ltd LM393L-S08-R vs LM393-S08-R
AN6914S Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SOP-8 Panasonic Electronic Components LM393L-S08-R vs AN6914S
BA10393FE2 DUAL COMPARATOR, 5000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, ROHS COMPLIANT, SOP-8 ROHM Semiconductor LM393L-S08-R vs BA10393FE2
TA75393F IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 0.225 INCH, 1.27 MM PITCH, PLASTIC, SOP-8, Comparator Toshiba America Electronic Components LM393L-S08-R vs TA75393F
BA10393F-TR Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, LEAD FREE, SOP-8 ROHM Semiconductor LM393L-S08-R vs BA10393F-TR
Part Number Description Manufacturer Compare
LA6393M Comparator, 2 Func, 5000uV Offset-Max, 1.3ns Response Time, BIPolar, PDSO8, 0.225 INCH, MFP-8 SANYO Semiconductor Co Ltd LM393L-S08-R vs LA6393M
AN6914 Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8, DIP-8 Panasonic Electronic Components LM393L-S08-R vs AN6914
BA10393N Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PSIP8, SIP-8 ROHM Semiconductor LM393L-S08-R vs BA10393N
LM393-S08-R Comparator, 2 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, SOP-8 Unisonic Technologies Co Ltd LM393L-S08-R vs LM393-S08-R
BA10393F-TR Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, LEAD FREE, SOP-8 ROHM Semiconductor LM393L-S08-R vs BA10393F-TR
TA75393PA IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP8, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-8, Comparator Toshiba America Electronic Components LM393L-S08-R vs TA75393PA
AN6914S Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SOP-8 Panasonic Electronic Components LM393L-S08-R vs AN6914S
UPC393C-A Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 NEC Electronics Group LM393L-S08-R vs UPC393C-A
TA75393F IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 0.225 INCH, 1.27 MM PITCH, PLASTIC, SOP-8, Comparator Toshiba America Electronic Components LM393L-S08-R vs TA75393F
BA10393FE2 DUAL COMPARATOR, 5000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, ROHS COMPLIANT, SOP-8 ROHM Semiconductor LM393L-S08-R vs BA10393FE2

LM393L-S08-R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM393L-S08-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM393L-S08-R by Unisonic Technologies Co Ltd

  • Please alert me when LM393L-S08-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM393L-S08-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM393L-S08-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM393L-S08-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM393L-S08-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM393L-S08-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: