Part Details for AN6914S by Panasonic Electronic Components
Overview of AN6914S by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for AN6914S
AN6914S CAD Models
AN6914S Part Data Attributes:
|
AN6914S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN6914S
Panasonic Electronic Components
Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.2 mm |
Alternate Parts for AN6914S
This table gives cross-reference parts and alternative options found for AN6914S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN6914S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA6393M | Comparator, 2 Func, 5000uV Offset-Max, 1.3ns Response Time, BIPolar, PDSO8, 0.225 INCH, MFP-8 | SANYO Semiconductor Co Ltd | AN6914S vs LA6393M |
LM393-S08-R | Comparator, 2 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | AN6914S vs LM393-S08-R |
BA10393FE2 | DUAL COMPARATOR, 5000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | AN6914S vs BA10393FE2 |
LM393L-S08-R | Comparator, 2 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | AN6914S vs LM393L-S08-R |
TA75393F | IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 0.225 INCH, 1.27 MM PITCH, PLASTIC, SOP-8, Comparator | Toshiba America Electronic Components | AN6914S vs TA75393F |
BA10393F-TR | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, LEAD FREE, SOP-8 | ROHM Semiconductor | AN6914S vs BA10393F-TR |