Part Details for LM393AMX by Fairchild Semiconductor Corporation
Overview of LM393AMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM393AMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70500 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | DUAL COMPARATOR, 4000UV OFFSET-MAX, 1400NS RESPONSE TIME, PDSO8 | 56400 |
|
$0.2475 / $0.8250 | Buy Now |
|
Quest Components | DUAL COMPARATOR, 4000UV OFFSET-MAX, 1400NS RESPONSE TIME, PDSO8 | 208 |
|
$0.7800 / $1.9500 | Buy Now |
|
Rochester Electronics | LM393A_XFCS - Low Offset Voltage Dual Comparators RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 39153 |
|
$0.2343 / $0.2756 | Buy Now |
|
Chip1Cloud | IC COMPARATOR DUAL DIFF 8-SOP | 17000 |
|
RFQ |
Part Details for LM393AMX
LM393AMX CAD Models
LM393AMX Part Data Attributes:
|
LM393AMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM393AMX
Fairchild Semiconductor Corporation
Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1400 ns | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.95 mm |
Alternate Parts for LM393AMX
This table gives cross-reference parts and alternative options found for LM393AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA393AD | Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, 0.225 INCH, SOP-8 | Samsung Semiconductor | LM393AMX vs KA393AD |