Part Details for KA2901DTF by Fairchild Semiconductor Corporation
Overview of KA2901DTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KA2901DTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KA2901DTF-600039-ND
|
DigiKey | KA2901 - QUAD COMPARATOR Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | KA2901 - Quad Comparator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 23000 |
|
$0.1837 / $0.2161 | Buy Now |
|
Chip1Cloud | IC COMPARATOR QUAD 14-SOP | 27000 |
|
RFQ |
Part Details for KA2901DTF
KA2901DTF CAD Models
KA2901DTF Part Data Attributes:
|
KA2901DTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA2901DTF
Fairchild Semiconductor Corporation
Comparator, 4 Func, 15000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOP | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1400 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for KA2901DTF
This table gives cross-reference parts and alternative options found for KA2901DTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2901DTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901DR2 | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | KA2901DTF vs LM2901DR2 |
LM2901VDR2 | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | KA2901DTF vs LM2901VDR2 |
LM2901M | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | KA2901DTF vs LM2901M |
LM2901YDT | Low power quad voltage comparator | STMicroelectronics | KA2901DTF vs LM2901YDT |
LM2901HYD | Low power quad voltage comparator | STMicroelectronics | KA2901DTF vs LM2901HYD |
LM2901YD | Low power quad voltage comparator | STMicroelectronics | KA2901DTF vs LM2901YD |
LM2901MX/NOPB | IC QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, LEAD FREE, SOIC-14, Comparator | National Semiconductor Corporation | KA2901DTF vs LM2901MX/NOPB |
LM2901HYDT | Low power quad voltage comparator | STMicroelectronics | KA2901DTF vs LM2901HYDT |
LM2901HDT | Low power quad voltage comparator | STMicroelectronics | KA2901DTF vs LM2901HDT |
LM2901VD | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | KA2901DTF vs LM2901VD |