-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dot/Bar Display Driver 18-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC DRIVER DOT BAR DISPLAY 18-DIP | 4180 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3914N-1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3914N-1/NOPB
Texas Instruments
Dot/Bar Display Driver 18-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SELECTABLE DOT MODE | |
Data Input Mode | PARALLEL | |
Display Mode | BAR GRAPH | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T18 | |
Length | 21.78 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 10-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM3914N-1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3914N-1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3915N-1/NOPB | IC LED DISPLAY DRIVER, PDIP18, PLASTIC, DIP-18, Display Driver | National Semiconductor Corporation | LM3914N-1/NOPB vs LM3915N-1/NOPB |
LM3914N-1 | IC LED DISPLAY DRIVER, PDIP18, PLASTIC, DIP-18, Display Driver | National Semiconductor Corporation | LM3914N-1/NOPB vs LM3914N-1 |
LM3914N | LED Driver, 10-Segment, BIPolar, PDIP18 | National Semiconductor Corporation | LM3914N-1/NOPB vs LM3914N |
LM3914N | LED DISPLAY DRIVER, PDIP18, PLASTIC, DIP-18 | Texas Instruments | LM3914N-1/NOPB vs LM3914N |
LM3915N-1 | Dot/Bar Display Driver 18-PDIP 0 to 70 | Texas Instruments | LM3914N-1/NOPB vs LM3915N-1 |
LM3915N-1 | IC LED DISPLAY DRIVER, PDIP18, PLASTIC, DIP-18, Display Driver | National Semiconductor Corporation | LM3914N-1/NOPB vs LM3915N-1 |
LM3914N-1/NOPB | IC LED DISPLAY DRIVER, PDIP18, PLASTIC, DIP-18, Display Driver | National Semiconductor Corporation | LM3914N-1/NOPB vs LM3914N-1/NOPB |