Part Details for LM386S by Samsung Semiconductor
Overview of LM386S by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM386S
LM386S CAD Models
LM386S Part Data Attributes
|
LM386S
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM386S
Samsung Semiconductor
Audio Amplifier, 1 Func, Bipolar, PSIP9, SIP-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SIP | |
Package Description | SIP, SIP9,.1 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PSIP-T9 | |
JESD-609 Code | e0 | |
Length | 21.845 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP9,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.18 mm | |
Supply Current-Max | 8 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 3 mm |
Alternate Parts for LM386S
This table gives cross-reference parts and alternative options found for LM386S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM386S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN7116 | Audio Amplifier, 1 Func, Bipolar, PSIP9, SIL-9 | Panasonic Electronic Components | LM386S vs AN7116 |
AN7117 | Audio Amplifier, 1 Channel(s), 1 Func, Bipolar, PSIP9, PLASTIC, SIP-9 | Panasonic Electronic Components | LM386S vs AN7117 |
KA386BS | Audio Amplifier, 0.325W, 1 Channel(s), 1 Func, Bipolar, PSIP9, SIP-9 | Samsung Semiconductor | LM386S vs KA386BS |
AN7141N | Audio Amplifier, 1 Func, Bipolar, PSIP9, PLASTIC, SIP-9 | Panasonic Electronic Components | LM386S vs AN7141N |