Part Details for KA386BS by Samsung Semiconductor
Overview of KA386BS by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for KA386BS
KA386BS CAD Models
KA386BS Part Data Attributes
|
KA386BS
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA386BS
Samsung Semiconductor
Audio Amplifier, 0.325W, 1 Channel(s), 1 Func, Bipolar, PSIP9, SIP-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SIP | |
Package Description | SIP, SIP9,.1 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | COMPENSATED BANDWIDTH 60 KHZ | |
Bandwidth-Nom | 300 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 46 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PSIP-T9 | |
JESD-609 Code | e0 | |
Length | 21.84 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 0.325 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP9,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.3 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 3 mm |
Alternate Parts for KA386BS
This table gives cross-reference parts and alternative options found for KA386BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA386BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN7116 | Audio Amplifier, 1 Func, Bipolar, PSIP9, SIL-9 | Panasonic Electronic Components | KA386BS vs AN7116 |
AN7117 | Audio Amplifier, 1 Channel(s), 1 Func, Bipolar, PSIP9, PLASTIC, SIP-9 | Panasonic Electronic Components | KA386BS vs AN7117 |
AN7141N | Audio Amplifier, 1 Func, Bipolar, PSIP9, PLASTIC, SIP-9 | Panasonic Electronic Components | KA386BS vs AN7141N |
LM386S | Audio Amplifier, 1 Func, Bipolar, PSIP9, SIP-9 | Samsung Semiconductor | KA386BS vs LM386S |