Part Details for LM385Z-1.2RA by onsemi
Results Overview of LM385Z-1.2RA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM385Z-1.2RA Information
LM385Z-1.2RA by onsemi is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM385Z-2.5/NOPB | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 0 to 70 | |
LM385Z-1.2/LFT4 | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 | |
LM385Z-1.2/LFT3 | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 |
Part Details for LM385Z-1.2RA
LM385Z-1.2RA CAD Models
LM385Z-1.2RA Part Data Attributes
|
LM385Z-1.2RA
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM385Z-1.2RA
onsemi
MicroPower Voltage Reference Diodes 1.2 V, ±2%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.26 V | |
Output Voltage-Min | 1.205 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LM385Z-1.2RA
This table gives cross-reference parts and alternative options found for LM385Z-1.2RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385Z-1.2RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM385Z-1.2RP | Rochester Electronics LLC | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | LM385Z-1.2RA vs LM385Z-1.2RP |
LM385Z-1.2RPG | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, | LM385Z-1.2RA vs LM385Z-1.2RPG |
LM385Z-1.2RE | Motorola Semiconductor Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3, PLASTIC, TO-226AA, 3 PIN | LM385Z-1.2RA vs LM385Z-1.2RE |
LM385BZ-1.2 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | LM385Z-1.2RA vs LM385BZ-1.2 |
LM385Z-1.2RM | Motorola Mobility LLC | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | LM385Z-1.2RA vs LM385Z-1.2RM |
LM385BZ-1.2RAG | onsemi | Check for Price | MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | LM385Z-1.2RA vs LM385BZ-1.2RAG |
LM385BZ-1.2 | Motorola Mobility LLC | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | LM385Z-1.2RA vs LM385BZ-1.2 |
LM385BCZB-1.2 | Telcom Semiconductor Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3, | LM385Z-1.2RA vs LM385BCZB-1.2 |
LM385BLP-1.2 | Microsemi Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | LM385Z-1.2RA vs LM385BLP-1.2 |