Part Details for LM385M by National Semiconductor Corporation
Overview of LM385M by National Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LM385M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 973 |
|
RFQ | ||
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Adjustable, 1.24 - 5.3V, 8 Pin, Plastic, SOP | 418 |
|
$0.6916 / $1.2808 | Buy Now |
|
Quest Components | Voltage Reference, Adjustable, 1.24 - 5.3V, 8 Pin, Plastic, SOP | 60 |
|
$0.6000 / $1.0000 | Buy Now |
|
Quest Components | Voltage Reference, Adjustable, 1.24 - 5.3V, 8 Pin, Plastic, SOP | 24 |
|
$0.5313 / $1.0625 | Buy Now |
|
Quest Components | Voltage Reference, Adjustable, 1.24 - 5.3V, 8 Pin, Plastic, SOP | 667 |
|
$0.9520 / $2.3800 | Buy Now |
|
Quest Components | Voltage Reference, Adjustable, 1.24 - 5.3V, 8 Pin, Plastic, SOP | 304 |
|
$0.9600 / $2.4000 | Buy Now |
|
Quest Components | Voltage Reference, Adjustable, 1.24 - 5.3V, 8 Pin, Plastic, SOP | 1200 |
|
$0.7685 / $2.0492 | Buy Now |
|
Quest Components | Voltage Reference, Adjustable, 1.24 - 5.3V, 8 Pin, Plastic, SOP | 66 |
|
$1.1271 / $2.0492 | Buy Now |
|
Rochester Electronics | LM385-ADJ Adjustable Micropower Voltage Reference RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4716 |
|
$0.6830 / $0.8035 | Buy Now |
Part Details for LM385M
LM385M CAD Models
LM385M Part Data Attributes:
|
LM385M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM385M
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO8, SOIC-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE FROM 1.24V TO 5.30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.265 V | |
Output Voltage-Min | 1.215 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for LM385M
This table gives cross-reference parts and alternative options found for LM385M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285MX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 | Texas Instruments | LM385M vs LM285MX |
LM285MX/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Voltage Reference | National Semiconductor Corporation | LM385M vs LM285MX/NOPB |
LM285MX | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8 | National Semiconductor Corporation | LM385M vs LM285MX |
LM385MX/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM385M vs LM385MX/NOPB |
LM285M | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8 | National Semiconductor Corporation | LM385M vs LM285M |
LM385BM/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM385M vs LM385BM/NOPB |
LM285MX/NOPB | Adjustable, 85°C, micropower voltage reference 8-SOIC -40 to 85 | Texas Instruments | LM385M vs LM285MX/NOPB |
LM385BMX/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM385M vs LM385BMX/NOPB |
LM285M/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM385M vs LM285M/NOPB |
LM385BM | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM385M vs LM385BM |