Part Details for LM385BZ-1.2X by Texas Instruments
Results Overview of LM385BZ-1.2X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM385BZ-1.2X Information
LM385BZ-1.2X by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM385BZ-1.2X
LM385BZ-1.2X CAD Models
LM385BZ-1.2X Part Data Attributes
|
LM385BZ-1.2X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BZ-1.2X
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-92, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.015 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LM385BZ-1.2X
This table gives cross-reference parts and alternative options found for LM385BZ-1.2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BZ-1.2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM385Z-1.2RP | Rochester Electronics LLC | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | LM385BZ-1.2X vs LM385Z-1.2RP |
LM385Z-1.2RPG | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, | LM385BZ-1.2X vs LM385Z-1.2RPG |
LM385Z-1.2RE | Motorola Semiconductor Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3, PLASTIC, TO-226AA, 3 PIN | LM385BZ-1.2X vs LM385Z-1.2RE |
LM385BZ-1.2 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | LM385BZ-1.2X vs LM385BZ-1.2 |
LM385Z-1.2RM | Motorola Mobility LLC | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | LM385BZ-1.2X vs LM385Z-1.2RM |
LM385BZ-1.2RAG | onsemi | Check for Price | MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | LM385BZ-1.2X vs LM385BZ-1.2RAG |
LM385BZ-1.2 | Motorola Mobility LLC | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | LM385BZ-1.2X vs LM385BZ-1.2 |
LM385BCZB-1.2 | Telcom Semiconductor Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3, | LM385BZ-1.2X vs LM385BCZB-1.2 |
LM385BLP-1.2 | Microsemi Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | LM385BZ-1.2X vs LM385BLP-1.2 |