Part Details for LM385BZ-1.2 by Texas Instruments
Overview of LM385BZ-1.2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM385BZ-1.2/NOPB | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 0 to 70 | |
LM385BZ/NOPB | Texas Instruments | Adjustable Micropower Voltage Reference 3-TO-92 0 to 70 | |
LM385BZ-2.5/LFT7 | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 |
Part Details for LM385BZ-1.2
LM385BZ-1.2 CAD Models
LM385BZ-1.2 Part Data Attributes
|
LM385BZ-1.2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BZ-1.2
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.97% |
Alternate Parts for LM385BZ-1.2
This table gives cross-reference parts and alternative options found for LM385BZ-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BZ-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385Z-1.2RP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | LM385BZ-1.2 vs LM385Z-1.2RP |
LM385BZ-1.2 | MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LM385BZ-1.2 vs LM385BZ-1.2 |
LM385BZ-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BZ-1.2 vs LM385BZ-1.2X |
LM385Z-1.2RAG | Two Terminal Voltage Reference, | Rochester Electronics LLC | LM385BZ-1.2 vs LM385Z-1.2RAG |
LM385Z-1.2/T4 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3 | National Semiconductor Corporation | LM385BZ-1.2 vs LM385Z-1.2/T4 |
LM385BZ-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | LM385BZ-1.2 vs LM385BZ-1.2 |
LM385Z-1.2#PBF | Two Terminal Voltage Reference, 1 Output, 1.247V, BIPolar, PBCY3 | Analog Devices Inc | LM385BZ-1.2 vs LM385Z-1.2#PBF |
LM385BLP-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LM385BZ-1.2 vs LM385BLP-1.2 |
LM385BLPE3-1-2 | 1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385BZ-1.2 vs LM385BLPE3-1-2 |
LM385Z-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3 | Analog Devices Inc | LM385BZ-1.2 vs LM385Z-1.2 |