Power Circuits
LM385BYMX-1.2/NOPB
Description: 1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70

Overview of LM385BYMX-1.2/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for LM385BYMX-1.2/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM385BYMX-1.2/NOPB-ND
DigiKey IC VREF SHUNT 1% 8SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.9299
  • 5,000 $0.8955
$0.8955 / $0.9299 Buy Now
DISTI # 926-LM385BYMX12NOPB
Mouser Electronics Voltage References 1.235-V, 0C to 70C, micropower voltage reference diode 8-SOIC 0 to 70 RoHS: Compliant 0
  • 2,500 $0.9290
  • 5,000 $0.8950
$0.8950 / $0.9290 Order Now
Ameya Holding Limited IC VREF SHUNT 1.235V 8SOIC 14630
RFQ

CAD Models for LM385BYMX-1.2/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM385BYMX-1.2/NOPB by Texas Instruments

LM385BYMX-1.2/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1989-01-01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
1.247 V
Output Voltage-Min
1.223 V
Output Voltage-Nom
1.235 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Voltage Tolerance-Max
1%
Width
3.9 mm
Want to compare parts?
  1. LM385BYMX-1.2/NOPB
    Texas Instruments
    1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
    VS

Alternate Parts for LM385BYMX-1.2/NOPB

This table gives cross-reference parts and alternative options found for LM385BYMX-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BYMX-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPX385S-1.2-L Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8 Exar Corporation LM385BYMX-1.2/NOPB vs SPX385S-1.2-L
LM385AYM-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.2 V, PDSO8, SO-8, Voltage Reference National Semiconductor Corporation LM385BYMX-1.2/NOPB vs LM385AYM-1.2
SPX385AS-1.2-L Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8 MaxLinear Inc LM385BYMX-1.2/NOPB vs SPX385AS-1.2-L
SPX385S-1.2-L Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8 MaxLinear Inc LM385BYMX-1.2/NOPB vs SPX385S-1.2-L
LM285BYMX-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference National Semiconductor Corporation LM385BYMX-1.2/NOPB vs LM285BYMX-1.2/NOPB
SPX385S-1.2-L/TR Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, LEAD FREE, SOIC-8 Exar Corporation LM385BYMX-1.2/NOPB vs SPX385S-1.2-L/TR
LM385BYM-1.2/NOPB 1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70 Texas Instruments LM385BYMX-1.2/NOPB vs LM385BYM-1.2/NOPB
LM285AYM-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 Texas Instruments LM385BYMX-1.2/NOPB vs LM285AYM-1.2
LM285AYM-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference National Semiconductor Corporation LM385BYMX-1.2/NOPB vs LM285AYM-1.2
SPX385S-1.2 Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, SOIC-8 Exar Corporation LM385BYMX-1.2/NOPB vs SPX385S-1.2
Part Number Description Manufacturer Compare
LM385BYM-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SO-8 Texas Instruments LM385BYMX-1.2/NOPB vs LM385BYM-1.2
LM385BYM-1.2/NOPB 1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70 Texas Instruments LM385BYMX-1.2/NOPB vs LM385BYM-1.2/NOPB
LM385BYMX-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V Texas Instruments LM385BYMX-1.2/NOPB vs LM385BYMX-1.2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM385BYMX-1.2/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM385BYMX-1.2/NOPB by Texas Instruments

  • Please alert me when LM385BYMX-1.2/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM385BYMX-1.2/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM385BYMX-1.2/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM385BYMX-1.2/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM385BYMX-1.2/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM385BYMX-1.2/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: