Part Details for LM385BYH-2.5 by Texas Instruments
Overview of LM385BYH-2.5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for LM385BYH-2.5
LM385BYH-2.5 CAD Models
LM385BYH-2.5 Part Data Attributes
|
LM385BYH-2.5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BYH-2.5
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , SIP2,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.538 V | |
Output Voltage-Min | 2.462 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1.5% |
Alternate Parts for LM385BYH-2.5
This table gives cross-reference parts and alternative options found for LM385BYH-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BYH-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4050BEM3-2.5+ | 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM385BYH-2.5 vs LM4050BEM3-2.5+ |
LM385CH-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY2, Voltage Reference | Linear Technology | LM385BYH-2.5 vs LM385CH-2.5 |
LM285BYZ-2.5/NOPB | 2.5-V, -40°C to +85°C, micropower voltage reference diode 3-TO-92 -40 to 85 | Texas Instruments | LM385BYH-2.5 vs LM285BYZ-2.5/NOPB |
LM385M-2.5/NOPB | 2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70 | Texas Instruments | LM385BYH-2.5 vs LM385M-2.5/NOPB |
LM385M3X-2.5 | Micropower Voltage Reference Diode 3-SOT-23 0 to 70 | Texas Instruments | LM385BYH-2.5 vs LM385M3X-2.5 |
LM385H-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY2, Voltage Reference | National Semiconductor Corporation | LM385BYH-2.5 vs LM385H-2.5 |
TL4050B25QDBZRQ1 | 2.5-V, 0.2%, 50-ppm/°C automotive precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM385BYH-2.5 vs TL4050B25QDBZRQ1 |
LM4050AEM3-2.5/NOPB | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM385BYH-2.5 vs LM4050AEM3-2.5/NOPB |
LM385M3-2.5/NOPB | 2.5-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70 | Texas Instruments | LM385BYH-2.5 vs LM385M3-2.5/NOPB |
LM4050BEX3-2.5+ | 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM385BYH-2.5 vs LM4050BEX3-2.5+ |