Part Details for LM385BSMX-1.2 by Texas Instruments
Overview of LM385BSMX-1.2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for LM385BSMX-1.2
LM385BSMX-1.2 CAD Models
LM385BSMX-1.2 Part Data Attributes
|
LM385BSMX-1.2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BSMX-1.2
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM385BSMX-1.2
This table gives cross-reference parts and alternative options found for LM385BSMX-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BSMX-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS432C1D13 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | Artesyn Embedded Technologies | LM385BSMX-1.2 vs AS432C1D13 |
MAX6220ASA-4.1+T | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | Maxim Integrated Products | LM385BSMX-1.2 vs MAX6220ASA-4.1+T |
MAX6220ASA-2.5+T | Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | LM385BSMX-1.2 vs MAX6220ASA-2.5+T |
AS431B2D7 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, SOIC-8 | Emerson Embedded Power | LM385BSMX-1.2 vs AS431B2D7 |
AS432CR25D13 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | Artesyn Embedded Technologies | LM385BSMX-1.2 vs AS432CR25D13 |
ISL21009BFB850Z-TK | High Voltage Input Precision, Low Noise FGA™ Voltage References; SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | LM385BSMX-1.2 vs ISL21009BFB850Z-TK |
AS431A1DT | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO8, SOIC-8 | Artesyn Embedded Technologies | LM385BSMX-1.2 vs AS431A1DT |
AS432BR5DB | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | Artesyn Embedded Technologies | LM385BSMX-1.2 vs AS432BR5DB |
AS431AR25DT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO8, SOIC-8 | Emerson Embedded Power | LM385BSMX-1.2 vs AS431AR25DT |
AS431AR5DT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO8, SOIC-8 | Emerson Embedded Power | LM385BSMX-1.2 vs AS431AR5DT |