LM385BS8-1.2#PBF
Description: IC IC,VOLT REFERENCE,FIXED,1.2V,BIPOLAR,SOP,8PIN,PLASTIC, Voltage Reference

Overview of LM385BS8-1.2#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for LM385BS8-1.2#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM385BS8-1.2#PBF by Linear Technology

LM385BS8-1.2#PBF
Linear Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Package Description
SOP, SOP8,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G8
Moisture Sensitivity Level
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trim/Adjustable Output
NO
Voltage Tolerance-Max
1%
Want to compare parts?
  1. LM385BS8-1.2#PBF
    Linear Technology
    IC IC,VOLT REFERENCE,FIXED,1.2V,BIPOLAR,SOP,8PIN,PLASTIC, Voltage Reference
    VS

Alternate Parts for LM385BS8-1.2#PBF

This table gives cross-reference parts and alternative options found for LM385BS8-1.2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BS8-1.2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM385BS8-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Voltage Reference Linear Technology LM385BS8-1.2#PBF vs LM385BS8-1.2
Part Number Description Manufacturer Compare
FT385S8-1.2 Two Terminal Voltage Reference, 1 Output, 1.23V, PDSO8, PLASTIC, SOP-8 Force Technologies Ltd LM385BS8-1.2#PBF vs FT385S8-1.2
LM385BS8-1.2#PBF Voltage Reference Analog Devices Inc LM385BS8-1.2#PBF vs LM385BS8-1.2#PBF
LM385S8-1.2#PBF IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.247 V, PDSO8, 0.150 INCH, PLASTIC, SO-8, Voltage Reference Linear Technology LM385BS8-1.2#PBF vs LM385S8-1.2#PBF
LM385BS8-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Voltage Reference Linear Technology LM385BS8-1.2#PBF vs LM385BS8-1.2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM385BS8-1.2#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM385BS8-1.2#PBF by Linear Technology

  • Please alert me when LM385BS8-1.2#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM385BS8-1.2#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM385BS8-1.2#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM385BS8-1.2#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM385BS8-1.2#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM385BS8-1.2#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: