Part Details for LM385-2.5CUTR by Analog Integrations Corporation
Overview of LM385-2.5CUTR by Analog Integrations Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM385BPW-1-2 | Texas Instruments | Micropower Voltage Reference 8-TSSOP 0 to 70 | |
LM385M-2.5/NOPB | Texas Instruments | Micropower Voltage Reference Diode 8-SOIC 0 to 70 | |
LM385MX | Texas Instruments | Adjustable Micropower Voltage Reference 8-SOIC 0 to 70 |
Part Details for LM385-2.5CUTR
LM385-2.5CUTR CAD Models
LM385-2.5CUTR Part Data Attributes
|
LM385-2.5CUTR
Analog Integrations Corporation
Buy Now
Datasheet
|
Compare Parts:
LM385-2.5CUTR
Analog Integrations Corporation
Voltage Reference
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANALOG INTEGRATIONS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Trim/Adjustable Output | NO |