LM3710XQMMX-308/NOPB
Description: IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10, Power Management Circuit

Overview of LM3710XQMMX-308/NOPB by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Energy and Power Systems Renewable Energy Automotive

CAD Models for LM3710XQMMX-308/NOPB by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM3710XQMMX-308/NOPB by National Semiconductor Corporation

LM3710XQMMX-308/NOPB
National Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
TSSOP, TSSOP10,.19,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. LM3710XQMMX-308/NOPB
    National Semiconductor Corporation
    IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10, Power Management Circuit
    VS

Alternate Parts for LM3710XQMMX-308/NOPB

This table gives cross-reference parts and alternative options found for LM3710XQMMX-308/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3710XQMMX-308/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM3710XQMM-308/NOPB Voltage supervisor & reset IC with power fail input, low-line output, manual reset & watchdog timer 10-VSSOP -40 to 85 Texas Instruments LM3710XQMMX-308/NOPB vs LM3710XQMM-308/NOPB
LM3710XQMMX-308 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10 Texas Instruments LM3710XQMMX-308/NOPB vs LM3710XQMMX-308
LM3710XQMM-308 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10 Texas Instruments LM3710XQMMX-308/NOPB vs LM3710XQMM-308
LM3710XQMM-308 IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10, Power Management Circuit National Semiconductor Corporation LM3710XQMMX-308/NOPB vs LM3710XQMM-308
LM3710XQMMX-308/NOPB Microprocessor Supervisory Circuits with Power Fail Input, Low Line Output, Manual Reset 10-VSSOP -40 to 85 Texas Instruments LM3710XQMMX-308/NOPB vs LM3710XQMMX-308/NOPB
Part Number Description Manufacturer Compare
LM3710XQMM-308 IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10, Power Management Circuit National Semiconductor Corporation LM3710XQMMX-308/NOPB vs LM3710XQMM-308

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3710XQMMX-308/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3710XQMMX-308/NOPB by National Semiconductor Corporation

  • Please alert me when LM3710XQMMX-308/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM3710XQMMX-308/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3710XQMMX-308/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM3710XQMMX-308/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3710XQMMX-308/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3710XQMMX-308/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: