-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3710XQMM-308
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3710XQMM-308
Texas Instruments
2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM3710XQMM-308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3710XQMM-308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3710XQMM-308/NOPB | Voltage supervisor & reset IC with power fail input, low-line output, manual reset & watchdog timer 10-VSSOP -40 to 85 | Texas Instruments | LM3710XQMM-308 vs LM3710XQMM-308/NOPB |
LM3710XQMMX-308 | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10 | Texas Instruments | LM3710XQMM-308 vs LM3710XQMMX-308 |
LM3710XQMM-308 | IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10, Power Management Circuit | National Semiconductor Corporation | LM3710XQMM-308 vs LM3710XQMM-308 |
LM3710XQMMX-308/NOPB | Microprocessor Supervisory Circuits with Power Fail Input, Low Line Output, Manual Reset 10-VSSOP -40 to 85 | Texas Instruments | LM3710XQMM-308 vs LM3710XQMMX-308/NOPB |
LM3710XQMMX-308/NOPB | IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10, Power Management Circuit | National Semiconductor Corporation | LM3710XQMM-308 vs LM3710XQMMX-308/NOPB |