-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3622M-8.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3622M-8.2/NOPB
Texas Instruments
BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM3622M-8.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3622M-8.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3622MX-8.2 | IC BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3622M-8.2/NOPB vs LM3622MX-8.2 |
LM3622AMX-8.2/NOPB | BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8 | Texas Instruments | LM3622M-8.2/NOPB vs LM3622AMX-8.2/NOPB |
LM3622M-8.2 | BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8 | Texas Instruments | LM3622M-8.2/NOPB vs LM3622M-8.2 |
LM3622MX-8.2/NOPB | IC BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3622M-8.2/NOPB vs LM3622MX-8.2/NOPB |
LM3622AM-8.2 | BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8 | Texas Instruments | LM3622M-8.2/NOPB vs LM3622AM-8.2 |
LM3622AM-8.2 | IC BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3622M-8.2/NOPB vs LM3622AM-8.2 |