Part Details for LM3622AM-8.2 by Texas Instruments
Overview of LM3622AM-8.2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM3622AM-8.2
LM3622AM-8.2 CAD Models
LM3622AM-8.2 Part Data Attributes
|
LM3622AM-8.2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3622AM-8.2
Texas Instruments
BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom | 8.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM3622AM-8.2
This table gives cross-reference parts and alternative options found for LM3622AM-8.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3622AM-8.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3622MX-8.2 | IC BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3622AM-8.2 vs LM3622MX-8.2 |
LM3622AMX-8.2/NOPB | BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8 | Texas Instruments | LM3622AM-8.2 vs LM3622AMX-8.2/NOPB |
LM3622M-8.2 | BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8 | Texas Instruments | LM3622AM-8.2 vs LM3622M-8.2 |
LM3622MX-8.2/NOPB | IC BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3622AM-8.2 vs LM3622MX-8.2/NOPB |
LM3622M-8.2/NOPB | BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8 | Texas Instruments | LM3622AM-8.2 vs LM3622M-8.2/NOPB |
LM3622AM-8.2 | IC BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3622AM-8.2 vs LM3622AM-8.2 |