-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 1-MHz operational amplifier 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51268-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39111 In Stock |
|
$0.0631 / $0.4000 | Buy Now |
DISTI #
595-LM358LVIPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 5.5-V, 1-MHz operational amplifier 8-TSSOP -40 to 125 RoHS: Compliant | 11421 |
|
$0.0590 / $0.3900 | Buy Now |
DISTI #
LM358LVIPWR
|
TME | IC: operational amplifier, 1MHz, Ch: 2, TSSOP8, 2.7÷6VDC, reel,tape Min Qty: 5 | 0 |
|
$0.0900 / $0.1420 | RFQ |
|
Ameya Holding Limited | 491322 |
|
RFQ | ||
|
LCSC | Dual 15pA 1MHz TSSOP-8 Operational Amplifier ROHS | 1385 |
|
$0.0699 / $0.1214 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit 8-TSSOP | 64000 |
|
$0.0760 / $0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM358LVIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM358LVIPWR
Texas Instruments
Dual, 5.5-V, 1-MHz operational amplifier 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM358LVIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358LVIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358LVIDR | Dual, 5.5-V, 1-MHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | LM358LVIPWR vs LM358LVIDR |
LM358LVIDDFR | Dual, 5.5-V, 1-MHz operational amplifier 8-SOT-23-THIN -40 to 125 | Texas Instruments | LM358LVIPWR vs LM358LVIDDFR |
PLM358LVIDDFR | 2-Channel industry-standard low-voltage operational amplifier 8-SOT-23-THIN -40 to 125 | Texas Instruments | LM358LVIPWR vs PLM358LVIDDFR |